-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVTH16244ADGGR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1260-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3077 In Stock |
|
$0.6682 / $1.4300 | Buy Now |
DISTI #
595-SNLVTH16244ADGGR
|
Mouser Electronics | Buffers & Line Drivers 3 St ABT 16-Bit RoHS: Compliant | 4270 |
|
$0.6610 / $1.6100 | Buy Now |
|
Bristol Electronics | 16384 |
|
RFQ | ||
|
Bristol Electronics | 8963 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 8304 |
|
$0.4985 / $1.4244 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 5619 |
|
$0.7122 / $2.3740 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 1600 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 1592 |
|
$0.8309 / $2.3740 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 1568 |
|
$0.5075 / $1.4500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 1240 |
|
$0.4550 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH16244ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16244ADGGR
Texas Instruments
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH16244ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16244ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74LVTCH16244AEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | SN74LVTH16244ADGGR vs PI74LVTCH16244AEX |
74LVT16244BDG-T | NXP Semiconductors | Check for Price | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74LVTH16244ADGGR vs 74LVT16244BDG-T |
PI74LVTCH16244AE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | SN74LVTH16244ADGGR vs PI74LVTCH16244AE |
74LVTH16244BDGG,51 | Nexperia | Check for Price | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | SN74LVTH16244ADGGR vs 74LVTH16244BDGG,51 |
VT16244BDGG | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | SN74LVTH16244ADGGR vs VT16244BDGG |
PI74LVTCH16244AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | SN74LVTH16244ADGGR vs PI74LVTCH16244AX |
SN74LVT16244ADGG | Texas Instruments | Check for Price | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74LVTH16244ADGGR vs SN74LVT16244ADGG |
PI74LVTC16244A | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | SN74LVTH16244ADGGR vs PI74LVTC16244A |
74LVTH16244MTD_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | SN74LVTH16244ADGGR vs 74LVTH16244MTD_NL |