-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT8996DW-ND
|
DigiKey | IC 10-BIT SCAN PORT XCVR 24-SOIC Min Qty: 31 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4287 In Stock |
|
$9.6900 | Buy Now |
DISTI #
296-8656-5-ND
|
DigiKey | IC 10-BIT SCAN PORT XCVR 24-SOIC Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5339 | Buy Now |
DISTI #
595-SN74LVT8996DW
|
Mouser Electronics | Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncvr RoHS: Compliant | 0 |
|
$11.7000 / $12.0700 | Order Now |
DISTI #
J56:1989_00569531
|
Arrow Electronics | Addressable Scan Port -40°C to 85°C 24-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2032 | Europe - 50 |
|
$9.2540 / $9.4420 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 24 Pin, Plastic, SOP | 25 |
|
$9.3600 / $12.4800 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 24 Pin, Plastic, SOP | 30 |
|
$11.5440 / $14.0400 | Buy Now |
|
Rochester Electronics | SN74LVT8996 3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 4287 |
|
$8.3200 / $9.7800 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT SCAN PORT XCVR 24-SOIC | 3775 |
|
RFQ | |
|
Chip1Cloud | 3.3-V 10-BIT ADDRESSABLE SCAN PORTS MULTIDROP-ADDRESSABLE IEEE STD 1149.1 JTAG TAP TRANSCEIVERS | IC 10-BIT SCAN PORT XCVR 24-SOIC | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT8996DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT8996DW
Texas Instruments
3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | LVT | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SN74LVT8996DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT8996DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT8996PWR | 3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-TSSOP -40 to 85 | Texas Instruments | SN74LVT8996DW vs SN74LVT8996PWR |
SN74LVT8996IPWREP | Enhanced Product 3.3-V Abt 10-Bit Multidrop-Addressable Ieee Std 1149.1 Tap Transceiver 24-TSSOP -40 to 85 | Texas Instruments | SN74LVT8996DW vs SN74LVT8996IPWREP |
SN74LVT8996PWLE | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74LVT8996DW vs SN74LVT8996PWLE |