SN74LVT16245DGGR
Texas Instruments
Description: 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Overview of SN74LVT16245DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVT16245DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVT16245DGGR by Texas Instruments

SN74LVT16245DGGR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74LVT16245DGGR
    Texas Instruments
    3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVT16245DGGR

This table gives cross-reference parts and alternative options found for SN74LVT16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16245B-1DGG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245B-1DGG-T
74LVTN16245BDGG,11 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVT16245DGGR vs 74LVTN16245BDGG,11
935203000112 Bus Transceiver Nexperia SN74LVT16245DGGR vs 935203000112
74LVT16245B-1DGG IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245B-1DGG
74LVT16245BDGG,112 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVT16245DGGR vs 74LVT16245BDGG,112
74LVT16245DGG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245DGG-T
74LVT16245MTDX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT16245DGGR vs 74LVT16245MTDX
74LVT16245BDGG,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245BDGG,118
935203000512 Bus Transceiver Nexperia SN74LVT16245DGGR vs 935203000512
74LVT16245BDGG,112 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245BDGG,112
Part Number Description Manufacturer Compare
74LVT16245BDGG,512 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVT16245DGGR vs 74LVT16245BDGG,512
74LVT16245MTDX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT16245DGGR vs 74LVT16245MTDX
935203000518 Bus Transceiver Nexperia SN74LVT16245DGGR vs 935203000518
74LVT16245MTDX_NL Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT16245DGGR vs 74LVT16245MTDX_NL
74LVT16245DGG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245DGG-T
74LVT16245BDGG,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245BDGG,118
74LVT16245BDG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245BDG-T
74LVT16245BDGG,112 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors SN74LVT16245DGGR vs 74LVT16245BDGG,112
74LVT16245BDGGRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVT16245DGGR vs 74LVT16245BDGGRG4
74LVT16245AMTDX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT16245DGGR vs 74LVT16245AMTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16245DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16245DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT16245DGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVT16245DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16245DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16245DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16245DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16245DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16245DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: