Part Details for SN74LVT162245AGQLR by Texas Instruments
Overview of SN74LVT162245AGQLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT162245AGQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for SN74LVT162245AGQLR
SN74LVT162245AGQLR CAD Models
SN74LVT162245AGQLR Part Data Attributes:
|
SN74LVT162245AGQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT162245AGQLR
Texas Instruments
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PORT A WITH SERIES RESISTORS | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |
Alternate Parts for SN74LVT162245AGQLR
This table gives cross-reference parts and alternative options found for SN74LVT162245AGQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162245AGQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCHR16245AGRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 125 | Texas Instruments | SN74LVT162245AGQLR vs 74LVCHR16245AGRDR |
74LVTH162245MTDX | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT162245AGQLR vs 74LVTH162245MTDX |
SN74LVC16245AZRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT162245AGQLR vs SN74LVC16245AZRDR |
74LVTH162245MTD | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT162245AGQLR vs 74LVTH162245MTD |
SN74LVCH16245AZRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT162245AGQLR vs SN74LVCH16245AZRDR |
SN74LVTH16245AZRDR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT162245AGQLR vs SN74LVTH16245AZRDR |
CLVTH162245IDGGREP | Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT162245AGQLR vs CLVTH162245IDGGREP |
74ALVC162245PA | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74LVT162245AGQLR vs 74ALVC162245PA |
74LVCHR16245AZRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 125 | Texas Instruments | SN74LVT162245AGQLR vs 74LVCHR16245AZRDR |
74LVTH162245ZRDR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT162245AGQLR vs 74LVTH162245ZRDR |