Part Details for SN74LVT162244ADL by Texas Instruments
Overview of SN74LVT162244ADL by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT162244ADL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT162244ADL-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15836 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-34084-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$1.2106 / $2.7500 | Buy Now |
DISTI #
595-SN74LVT162244ADL
|
Mouser Electronics | Buffers & Line Drivers 3.3V ABT 16-Bit Buff/Drv W/3-St Otpt RoHS: Compliant | 0 |
|
$1.1900 / $2.7500 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 174 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 57 |
|
$1.2825 / $2.1375 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 139 |
|
$0.4500 / $1.5000 | Buy Now |
|
Rochester Electronics | SN74LVT162244A 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15836 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48SSOP | 4455 |
|
RFQ | |
|
Chip1Cloud | 3.3-V ABT 16-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 48SSOP | 7300 |
|
RFQ |
Part Details for SN74LVT162244ADL
SN74LVT162244ADL CAD Models
SN74LVT162244ADL Part Data Attributes
|
SN74LVT162244ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT162244ADL
Texas Instruments
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74LVT162244ADL
This table gives cross-reference parts and alternative options found for SN74LVT162244ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162244ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT162244MEA | Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | SN74LVT162244ADL vs 74LVT162244MEA |
74LVT162244MEAX | Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | SN74LVT162244ADL vs 74LVT162244MEAX |
74LVT162244BDL-T | Bus Driver | Nexperia | SN74LVT162244ADL vs 74LVT162244BDL-T |
74LVTH162244MEX | Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | SN74LVT162244ADL vs 74LVTH162244MEX |
935204080112 | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74LVT162244ADL vs 935204080112 |
SN74LVT162244AADL | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74LVT162244ADL vs SN74LVT162244AADL |
SN74LVT162244ADLG4 | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74LVT162244ADL vs SN74LVT162244ADLG4 |
74LVT162244MEAX_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT162244ADL vs 74LVT162244MEAX_NL |
74LVT162244ADLRG4 | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74LVT162244ADL vs 74LVT162244ADLRG4 |
74LVTH162244MEA_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT162244ADL vs 74LVTH162244MEA_NL |