Part Details for SN74LVT162240DGGR by Rochester Electronics LLC
Overview of SN74LVT162240DGGR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT162240DGGR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 |
Part Details for SN74LVT162240DGGR
SN74LVT162240DGGR CAD Models
SN74LVT162240DGGR Part Data Attributes
|
SN74LVT162240DGGR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVT162240DGGR
Rochester Electronics LLC
LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS; 22 OHM OUTPUT SERIES RESISTOR | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74LVT162240DGGR
This table gives cross-reference parts and alternative options found for SN74LVT162240DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162240DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH162240DGGR | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT162240DGGR vs SN74LVTH162240DGGR |
CLVTH162240IDGGREP | Enhanced Product 3.3-V Abt 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT162240DGGR vs CLVTH162240IDGGREP |
74LVT162240ADGG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT162240DGGR vs 74LVT162240ADGG |
74LVT162240MTD | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | SN74LVT162240DGGR vs 74LVT162240MTD |
SN74LVT162240DGG | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | SN74LVT162240DGGR vs SN74LVT162240DGG |
VT162240ADGG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT162240DGGR vs VT162240ADGG |
74LVT162240ADGG:51 | 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74LVT162240DGGR vs 74LVT162240ADGG:51 |
74LVTH162240MTX | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT162240DGGR vs 74LVTH162240MTX |
74LVT162240ADG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT162240DGGR vs 74LVT162240ADG |
74LVT162240MTD | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT162240DGGR vs 74LVT162240MTD |