SN74LVCU04PWLE
Description: Hex Inverter 14-TSSOP -40 to 85

Overview of SN74LVCU04PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SN74LVCU04PWLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVCU04PWLE-ND
DigiKey IC INVERTER Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 1,110 $0.2700
$0.2700 Buy Now
Rochester Electronics Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for SN74LVCU04PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVCU04PWLE by Texas Instruments

SN74LVCU04PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74LVCU04PWLE
    Texas Instruments
    Hex Inverter 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVCU04PWLE

This table gives cross-reference parts and alternative options found for SN74LVCU04PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCU04PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCU04APWDH IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate NXP Semiconductors SN74LVCU04PWLE vs 74LVCU04APWDH
N74LVCU04PWDH-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs N74LVCU04PWDH-T
74LVCU04APW IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors SN74LVCU04PWLE vs 74LVCU04APW
N74LVCU04PW-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs N74LVCU04PW-T
N74LVCU04PWDH IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs N74LVCU04PWDH
74LVCU04PW IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs 74LVCU04PW
SN74LVCU04APWG4 Hex Inverter 14-TSSOP -40 to 85 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWG4
SN74LVCU04APWT IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14, Gate Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWT
SN74LVCU04APWLE Hex Inverter 14-TSSOP -40 to 85 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWLE
74LVCU04APW,112 74LVCU04A - Hex unbuffered inverter@en-us TSSOP 14-Pin Nexperia SN74LVCU04PWLE vs 74LVCU04APW,112
Part Number Description Manufacturer Compare
N74LVCU04PWDH IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs N74LVCU04PWDH
935260742112 Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74LVCU04PWLE vs 935260742112
74LVCU04APW,118 74LVCU04A - Hex unbuffered inverter@en-us TSSOP 14-Pin Nexperia SN74LVCU04PWLE vs 74LVCU04APW,118
SN74LVCU04APWR 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWR
SN74LVCU04APWTE4 LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWTE4
N74LVCU04PWDH-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs N74LVCU04PWDH-T
SN74LVCU04APWT IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14, Gate Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWT
SN74LVCU04APWG4 Hex Inverter 14-TSSOP -40 to 85 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APWG4
SN74LVCU04APW 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85 Texas Instruments SN74LVCU04PWLE vs SN74LVCU04APW
74LVCU04PWDH-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVCU04PWLE vs 74LVCU04PWDH-T

Related Parts for SN74LVCU04PWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCU04PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCU04PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCU04PWLE would you like to use for your alert(s)?
  • Please alert me when SN74LVCU04PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCU04PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCU04PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCU04PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCU04PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCU04PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: