-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCHR16245AGR | Texas Instruments | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9458
|
Newark | Transceiver, 16Bit, 3-State, Tssop-48, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvchr16245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCHR16245AGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 815 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
296-9860-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3476 In Stock |
|
$0.7537 / $1.7800 | Buy Now |
DISTI #
595-SNLVCHR16245AGR
|
Mouser Electronics | Bus Transceivers Tri-St. 16-Bit Bus RoHS: Compliant | 1734 |
|
$0.7530 / $1.3700 | Buy Now |
DISTI #
V72:2272_07359878
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1252 |
|
$0.7655 / $0.9945 | Buy Now |
DISTI #
66455231
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2244 | Americas - 1252 |
|
$0.7655 | Buy Now |
|
Bristol Electronics | 5690 |
|
RFQ | ||
|
Bristol Electronics | 3070 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 3018 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 2952 |
|
$0.8472 / $2.2592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCHR16245AGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCHR16245AGR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVCHR16245AGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCHR16245AGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCHR16245GR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs SN74ALVCHR16245GR |
V62/04602-01YE | Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74LVCHR16245AGR vs V62/04602-01YE |
74LVTH16245ADGGRE4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs 74LVTH16245ADGGRE4 |
SN74LVCR16245ADGGR | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs SN74LVCR16245ADGGR |
CLVTH16245AQDGGRQ1 | Automotive Catalog 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74LVCHR16245AGR vs CLVTH16245AQDGGRQ1 |
74LVT162245BDGG,11 | 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVCHR16245AGR vs 74LVT162245BDGG,11 |
74LVCH16245ADGGRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74LVCHR16245AGR vs 74LVCH16245ADGGRG4 |
SN74LVT162245ADGGR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs SN74LVT162245ADGGR |
SN74LVTH16245ADGGR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs SN74LVTH16245ADGGR |
74LVTH16245ADGGRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVCHR16245AGR vs 74LVTH16245ADGGRG4 |