Part Details for SN74LVCH32244AGKE by Texas Instruments
Overview of SN74LVCH32244AGKE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVCH32244AGKE
SN74LVCH32244AGKE CAD Models
SN74LVCH32244AGKE Part Data Attributes
|
SN74LVCH32244AGKE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH32244AGKE
Texas Instruments
LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96(UNSPEC) | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for SN74LVCH32244AGKE
This table gives cross-reference parts and alternative options found for SN74LVCH32244AGKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH32244AGKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32244ZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVCH32244AGKE vs SN74LVC32244ZKER |
74LVCH32244AEC,557 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVCH32244AGKE vs 74LVCH32244AEC,557 |
SN74LVCZ32244AGKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVCH32244AGKE vs SN74LVCZ32244AGKER |
SN74LVCH32244AZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVCH32244AGKE vs SN74LVCH32244AZKER |
935277682518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | SN74LVCH32244AGKE vs 935277682518 |
SN74LVCH32244AGKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVCH32244AGKE vs SN74LVCH32244AGKER |
935277682118 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | SN74LVCH32244AGKE vs 935277682118 |
74LVCH32244AEC,518 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVCH32244AGKE vs 74LVCH32244AEC,518 |
74LVCH32244AEC | IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH32244AGKE vs 74LVCH32244AEC |
935277682551 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | SN74LVCH32244AGKE vs 935277682551 |