Logic
SN74LVCH245ADW
Texas Instruments
Description: Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125

Overview of SN74LVCH245ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVCH245ADW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVCH245ADW-ND
DigiKey IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 30700
In Stock
  • 532 $0.5600
$0.5600 Buy Now
DISTI # 296-8613-5-ND
DigiKey IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 673
In Stock
  • 1 $1.3000
  • 10 $0.9080
  • 25 $0.8104
  • 100 $0.7029
  • 250 $0.6517
  • 500 $0.6208
  • 1,000 $0.5954
  • 2,500 $0.5685
  • 5,000 $0.5524
$0.5524 / $1.3000 Buy Now
DISTI # 595-SN74LVCH245ADW
Mouser Electronics Bus Transceivers Tri-State Octal Bus RoHS: Compliant 1028
  • 1 $1.3000
  • 10 $1.1100
  • 100 $0.8490
  • 500 $0.7500
  • 1,000 $0.6050
  • 2,500 $0.5420
  • 5,000 $0.5180
  • 10,000 $0.5050
$0.5050 / $1.3000 Buy Now
Bristol Electronics   614
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP 1256
  • 1 $1.8175
  • 221 $0.7270
  • 1,101 $0.6361
$0.6361 / $1.8175 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP 1157
  • 1 $1.0905
  • 77 $0.5089
  • 394 $0.4544
$0.4544 / $1.0905 Buy Now
Rochester Electronics SN74LVCH245A Octal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 425
  • 1 $0.5702
  • 25 $0.5588
  • 100 $0.5360
  • 500 $0.5132
  • 1,000 $0.4847
$0.4847 / $0.5702 Buy Now
Ameya Holding Limited IC BUS TRANSCEIVER DUAL 20SOIC 116410
RFQ

CAD Models for SN74LVCH245ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVCH245ADW by Texas Instruments

SN74LVCH245ADW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
7.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LVCH245ADW
    Texas Instruments
    Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74LVCH245ADW

This table gives cross-reference parts and alternative options found for SN74LVCH245ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH245ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH245ADWRE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWRE4
SN74LVCH245ADWE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWE4
SN74LVCH245ADWG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWG4
SN74LVCH245ADWRG4 Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWRG4
Part Number Description Manufacturer Compare
SN74LVCH245ADWRG4 Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWRG4
SN74LVCH245ADWG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWG4
SN74LVCH245ADWE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWE4
SN74LVCH245ADWRE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVCH245ADW vs SN74LVCH245ADWRE4

Related Parts for SN74LVCH245ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCH245ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCH245ADW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCH245ADW would you like to use for your alert(s)?
  • Please alert me when SN74LVCH245ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCH245ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCH245ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCH245ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCH245ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCH245ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: