Logic
SN74LVCH16245ADL
Texas Instruments
Description: 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125

Overview of SN74LVCH16245ADL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVCH16245ADL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVCH16245ADL-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1576
In Stock
  • 387 $0.7800
$0.7800 Buy Now
DISTI # 296-1245-5-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 463
In Stock
  • 1 $1.7100
  • 10 $1.2100
  • 25 $1.0844
  • 100 $0.9462
  • 250 $0.8802
  • 500 $0.8404
  • 1,000 $0.8076
  • 2,500 $0.7730
  • 5,000 $0.7522
$0.7522 / $1.7100 Buy Now
DISTI # 595-SN74LVCH16245ADL
Mouser Electronics Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant 998
  • 1 $1.0800
  • 10 $0.9670
  • 100 $0.7480
  • 1,000 $0.6970
  • 5,000 $0.6860
  • 10,000 $0.6770
$0.6770 / $1.0800 Buy Now
DISTI # J56:1989_00098555
Arrow Electronics Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2350 Europe - 1000
  • 1,000 $0.6762
  • 5,000 $0.6662
  • 10,000 $0.6581
$0.6581 / $0.6762 Buy Now
DISTI # V99:2348_07359780
Arrow Electronics Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Americas - 3
  • 0 $0.2262
  • 1 $0.0430
$0.0430 / $0.2262 Buy Now
Bristol Electronics   4311
RFQ
Bristol Electronics   Min Qty: 5 651
  • 5 $1.0500
  • 21 $0.6825
  • 75 $0.3938
  • 255 $0.3360
  • 552 $0.2940
$0.2940 / $1.0500 Buy Now
Bristol Electronics   63
RFQ
Bristol Electronics   63
RFQ
Quest Components BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 3448
  • 1 $1.0500
  • 382 $0.4200
  • 1,906 $0.3675
$0.3675 / $1.0500 Buy Now
Quest Components BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 1000
  • 1 $1.4976
  • 57 $0.6989
  • 287 $0.6240
$0.6240 / $1.4976 Buy Now
Quest Components BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 520
  • 1 $1.4000
  • 87 $0.4200
  • 477 $0.3640
$0.3640 / $1.4000 Buy Now
Quest Components BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 122
  • 1 $2.4960
  • 11 $1.4976
  • 41 $1.2480
$1.2480 / $2.4960 Buy Now
Rochester Electronics SN74LVCH16245A 16-Bit Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 72
  • 1 $0.7831
  • 25 $0.7674
  • 100 $0.7361
  • 500 $0.7048
  • 1,000 $0.6656
$0.6656 / $0.7831 Buy Now
Ameya Holding Limited SSOP 48 16-BIT TRANSCEIVER 13574
RFQ
Chip-Germany GmbH   RoHS: Not Compliant 4504
RFQ
DISTI # C1S746201316138
Chip1Stop Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube RoHS: Compliant pbFree: Yes 3
  • 5 $0.3600
$0.3600 Buy Now

CAD Models for SN74LVCH16245ADL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVCH16245ADL by Texas Instruments

SN74LVCH16245ADL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74LVCH16245ADL
    Texas Instruments
    16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
    VS

Alternate Parts for SN74LVCH16245ADL

This table gives cross-reference parts and alternative options found for SN74LVCH16245ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16245ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04711-01YE Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs V62/04711-01YE
SN74LVCR16245ADLR 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs SN74LVCR16245ADLR
SN74LVCR16245ADLG4 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCH16245ADL vs SN74LVCR16245ADLG4
SN74LVCR16245ADL LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCH16245ADL vs SN74LVCR16245ADL
SN74LVCH16245ADLR 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVCH16245ADL vs SN74LVCH16245ADLR
74LVCH16245ADLRG4 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVCH16245ADL vs 74LVCH16245ADLRG4
SN74LVTH16374DL 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs SN74LVTH16374DL
74LVCR16245ADLRG4 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs 74LVCR16245ADLRG4
Part Number Description Manufacturer Compare
SN74LVTH573RGYR 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments SN74LVCH16245ADL vs SN74LVTH573RGYR
74LVCH16245ADGVRE4 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74LVCH16245ADL vs 74LVCH16245ADGVRE4
SN74LVCR16245ADL LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCH16245ADL vs SN74LVCR16245ADL
V62/04712-01XE Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs V62/04712-01XE
SN74LVCR16245ADLR 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs SN74LVCR16245ADLR
V62/04711-01YE Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCH16245ADL vs V62/04711-01YE
PI74ALVTC16374V Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVCH16245ADL vs PI74ALVTC16374V
PI74ALVTC16374AE Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74LVCH16245ADL vs PI74ALVTC16374AE
SN74LVC16245AZQLR 16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVCH16245ADL vs SN74LVC16245AZQLR
PI74ALVTC16374AX Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74LVCH16245ADL vs PI74ALVTC16374AX

Related Parts for SN74LVCH16245ADL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCH16245ADL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCH16245ADL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCH16245ADL would you like to use for your alert(s)?
  • Please alert me when SN74LVCH16245ADL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCH16245ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCH16245ADL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCH16245ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCH16245ADL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCH16245ADL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: