Datasheets
SN74LVCC4245APWRE4 by: Texas Instruments

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Part Details for SN74LVCC4245APWRE4 by Texas Instruments

Overview of SN74LVCC4245APWRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for SN74LVCC4245APWRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN74LVCC4245PE4
Mouser Electronics Translation - Voltage Levels Tri-State Octal Bus RoHS: Compliant 723
  • 1 $1.7300
  • 10 $1.5500
  • 100 $1.2500
  • 250 $1.1700
  • 500 $1.0300
  • 1,000 $0.8860
  • 2,000 $0.7990
  • 4,000 $0.7750
  • 10,000 $0.7570
$0.7570 / $1.7300 Buy Now

Part Details for SN74LVCC4245APWRE4

SN74LVCC4245APWRE4 CAD Models

SN74LVCC4245APWRE4 Part Data Attributes

SN74LVCC4245APWRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVCC4245APWRE4 Texas Instruments Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP24,.25
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TWO SEPARATE POWER-SUPPLY RAILS FOR PORT A 4.5V TO 5.5V AND PORT B 2.7V TO 5.5V
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 7.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.13 mA
Prop. Delay@Nom-Sup 7.1 ns
Propagation Delay (tpd) 7.1 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74LVCC4245APWRE4

This table gives cross-reference parts and alternative options found for SN74LVCC4245APWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCC4245APWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74LVCC4245ALEX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVCC4245APWRE4 vs PI74LVCC4245ALEX
HD74LVCC4245ATEL LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation SN74LVCC4245APWRE4 vs HD74LVCC4245ATEL
IDT74LVCC4245APG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVCC4245APG
HD74LVCC4245ATEL-E LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation SN74LVCC4245APWRE4 vs HD74LVCC4245ATEL-E
PI74LVCC4245ALE Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVCC4245APWRE4 vs PI74LVCC4245ALE
HD74LVCC4245AT Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / Renesas Electronics Corporation SN74LVCC4245APWRE4 vs HD74LVCC4245AT
IDT74LVCC4245APG8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVCC4245APG8
PI74LVCC4245AL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVCC4245APWRE4 vs PI74LVCC4245AL
SN74LVCC4245APWRG4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWRG4
SN74LVCC4245APWG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWG4
Part Number Description Manufacturer Compare
HD74LVCC4245AT Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / Renesas Electronics Corporation SN74LVCC4245APWRE4 vs HD74LVCC4245AT
SN74LVCC4245APWTE4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWTE4
IDT74LVC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVC4245AQ
SN74LVCC4245APWR Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWR
IDT74LVCC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVCC4245AQ
SN74LVCC4245APWRG4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWRG4
IDT74LVC4245AQG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVC4245AQG
SN74LVCC4245APWLE Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCC4245APWRE4 vs SN74LVCC4245APWLE
PI74LVCC4245AL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVCC4245APWRE4 vs PI74LVCC4245AL
IDT74LVCC4245APG8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74LVCC4245APWRE4 vs IDT74LVCC4245APG8

SN74LVCC4245APWRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCC4245APWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCC4245APWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCC4245APWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVCC4245APWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCC4245APWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCC4245APWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCC4245APWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCC4245APWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCC4245APWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: