Part Details for SN74LVC827APWTG4 by Texas Instruments
Overview of SN74LVC827APWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for SN74LVC827APWTG4
SN74LVC827APWTG4 CAD Models
SN74LVC827APWTG4 Part Data Attributes
|
SN74LVC827APWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827APWTG4
Texas Instruments
10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVC827APWTG4
This table gives cross-reference parts and alternative options found for SN74LVC827APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC827APG8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74LVC827APWTG4 vs IDT74LVC827APG8 |
SN74LVC827APWRE4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC827APWTG4 vs SN74LVC827APWRE4 |
74LVC827APW,112 | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin | NXP Semiconductors | SN74LVC827APWTG4 vs 74LVC827APW,112 |
74LVC827APW,112 | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74LVC827APWTG4 vs 74LVC827APW,112 |
SN74LVC827APWLE | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC827APWTG4 vs SN74LVC827APWLE |
SN74LVC827PWLE | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | SN74LVC827APWTG4 vs SN74LVC827PWLE |
SN74LVC827APW | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74LVC827APWTG4 vs SN74LVC827APW |
PI74LCX827LX | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | SN74LVC827APWTG4 vs PI74LCX827LX |
74LVC827PW | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC827APWTG4 vs 74LVC827PW |
SN74LVC827APWG4 | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74LVC827APWTG4 vs SN74LVC827APWG4 |