Logic
SN74LVC827ADGVRE4
Texas Instruments
Description: 10-Bit Buffer/Driver With 3-State Outputs 24-TVSOP -40 to 85

Overview of SN74LVC827ADGVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for SN74LVC827ADGVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC827ADGVRE4 by Texas Instruments

SN74LVC827ADGVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP24,.25,16
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC827ADGVRE4
    Texas Instruments
    10-Bit Buffer/Driver With 3-State Outputs 24-TVSOP -40 to 85
    VS

Alternate Parts for SN74LVC827ADGVRE4

This table gives cross-reference parts and alternative options found for SN74LVC827ADGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827ADGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC827ADGVRG4 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TVSOP -40 to 125 Texas Instruments SN74LVC827ADGVRE4 vs SN74LVC827ADGVRG4
Part Number Description Manufacturer Compare
SN74LVC841ADW 10-Bit Bus-Interface D-Type Latch With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC827ADGVRE4 vs SN74LVC841ADW
PI74LCX827Q Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation SN74LVC827ADGVRE4 vs PI74LCX827Q
SN74LVC827ANSRG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74LVC827ADGVRE4 vs SN74LVC827ANSRG4
74LVCH827AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827ADGVRE4 vs 74LVCH827AD
74LVC841AD,118 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors SN74LVC827ADGVRE4 vs 74LVC841AD,118
SN74LVC827DB LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74LVC827ADGVRE4 vs SN74LVC827DB
SN74LVC827ADWRG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVC827ADGVRE4 vs SN74LVC827ADWRG4
74LVC827AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827ADGVRE4 vs 74LVC827AD
74LVC841ADB-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827ADGVRE4 vs 74LVC841ADB-T
74LVC827D IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827ADGVRE4 vs 74LVC827D

Related Parts for SN74LVC827ADGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC827ADGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC827ADGVRE4 by Texas Instruments

  • Please alert me when SN74LVC827ADGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC827ADGVRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC827ADGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC827ADGVRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC827ADGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC827ADGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: