-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TVSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC827ADGVR | Texas Instruments | 10-Bit Buffer/Driver With 3-State Outputs 24-TVSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8546-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 24TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6376 / $1.5000 | Buy Now |
DISTI #
595-SN74LVC827ADGVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 10-Bit RoHS: Compliant | 1392 |
|
$0.6370 / $1.5300 | Buy Now |
DISTI #
V72:2272_07353556
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1921 Container: Cut Strips | Americas - 1824 |
|
$0.4877 / $0.6463 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 24 |
|
$0.8600 / $1.4334 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 10BIT 24TVSOP | 20465 |
|
RFQ | |
DISTI #
C1S746203026275
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1618 |
|
$0.5960 / $1.1100 | Buy Now |
|
LCSC | TVSOP-24-4.4mm Buffers Drivers Receivers Transceivers ROHS | 2 |
|
$1.0338 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC827ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827ADGVR
Texas Instruments
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TVSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC827ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC827ADGVRE4 | 10-Bit Buffer/Driver With 3-State Outputs 24-TVSOP -40 to 85 | Texas Instruments | SN74LVC827ADGVR vs SN74LVC827ADGVRE4 |
SN74LVC827ADGVRG4 | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TVSOP -40 to 125 | Texas Instruments | SN74LVC827ADGVR vs SN74LVC827ADGVRG4 |