Logic
SN74LVC821ADGVRG4
Texas Instruments
Description: LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24

Overview of SN74LVC821ADGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for SN74LVC821ADGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC821ADGVRG4 by Texas Instruments

SN74LVC821ADGVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP24,.25,16
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.3 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74LVC821ADGVRG4
    Texas Instruments
    LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24
    VS

Alternate Parts for SN74LVC821ADGVRG4

This table gives cross-reference parts and alternative options found for SN74LVC821ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC821ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC821ADGVR 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TVSOP -40 to 85 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821ADGVR
Part Number Description Manufacturer Compare
SN74LVC821ADBR 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821ADBR
SN74LVC821ADWE4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821ADWE4
74LCX821MTC Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1525/RAIL Fairchild Semiconductor Corporation SN74LVC821ADGVRG4 vs 74LCX821MTC
7LVC821APWDH-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADGVRG4 vs 7LVC821APWDH-T
SN74LVC821APWRG4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821APWRG4
74LVC821ADB IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC821ADGVRG4 vs 74LVC821ADB
74LCX821CW Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS Fairchild Semiconductor Corporation SN74LVC821ADGVRG4 vs 74LCX821CW
74LCX821MSAX LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments SN74LVC821ADGVRG4 vs 74LCX821MSAX
SN74LVC821PW LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821PW
SN74LVC821APWE4 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC821ADGVRG4 vs SN74LVC821APWE4

Related Parts for SN74LVC821ADGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC821ADGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC821ADGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC821ADGVRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC821ADGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC821ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC821ADGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC821ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC821ADGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC821ADGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: