SN74LVC574DB
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74LVC574DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74LVC574DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC574DB by Texas Instruments

SN74LVC574DB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74LVC574DB
    Texas Instruments
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74LVC574DB

This table gives cross-reference parts and alternative options found for SN74LVC574DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC574DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC574ADB-T Bus Driver Nexperia SN74LVC574DB vs 74LVC574ADB-T
SN74LVC574DBLE Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74LVC574DB vs SN74LVC574DBLE
SN74LVC574ADBR Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBR
SN74LVC574ADBRE4 Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBRE4
74LVC574ADB IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74LVC574DB vs 74LVC574ADB
74LVC574DB-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC574DB vs 74LVC574DB-T
MC74LCX574SDR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 onsemi SN74LVC574DB vs MC74LCX574SDR2
SN74LVC574ADBRG4 Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBRG4
74LVC574ADB,118 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us SSOP2 20-Pin Nexperia SN74LVC574DB vs 74LVC574ADB,118
IDT74LVCH574APY8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc SN74LVC574DB vs IDT74LVCH574APY8
Part Number Description Manufacturer Compare
74LVC574ADB,118 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us SSOP2 20-Pin Nexperia SN74LVC574DB vs 74LVC574ADB,118
IDT74LVCH574APY8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc SN74LVC574DB vs IDT74LVCH574APY8
SN74LVC574ADBR Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBR
MC74LCX574SD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 onsemi SN74LVC574DB vs MC74LCX574SD
74LVC574DB-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC574DB vs 74LVC574DB-T
MC74LCX574SDR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 onsemi SN74LVC574DB vs MC74LCX574SDR2
74LVC574ADB,118 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger (3-state) SSOP2 20-Pin NXP Semiconductors SN74LVC574DB vs 74LVC574ADB,118
SN74LVC574ADBLE Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBLE
74LVC574ADB-T Bus Driver Nexperia SN74LVC574DB vs 74LVC574ADB-T
SN74LVC574ADBRE4 Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74LVC574DB vs SN74LVC574ADBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC574DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC574DB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC574DB would you like to use for your alert(s)?
  • Please alert me when SN74LVC574DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC574DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC574DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC574DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC574DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC574DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: