Logic
SN74LVC573AQPWREP
Texas Instruments
Description: Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125

Overview of SN74LVC573AQPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC573AQPWREP Texas Instruments Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125

Price & Stock for SN74LVC573AQPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22375-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.5200
  • 2,000 $1.1945
  • 4,000 $1.1630
  • 6,000 $1.1472
$1.1472 / $2.5200 Buy Now
DISTI # 595-N74LVC573AQPWREP
Mouser Electronics Latches Mil Enhance Octal Transp D-Type RoHS: Compliant 1897
  • 1 $2.4900
  • 10 $2.1200
  • 100 $1.8000
  • 250 $1.6900
  • 500 $1.4800
  • 1,000 $1.2300
  • 2,000 $1.1400
  • 4,000 $1.0900
$1.0900 / $2.4900 Buy Now
Rochester Electronics SN74LVC573A-EP Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 66
  • 1 $1.2100
  • 25 $1.1900
  • 100 $1.1400
  • 500 $1.0900
  • 1,000 $1.0300
$1.0300 / $1.2100 Buy Now

CAD Models for SN74LVC573AQPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC573AQPWREP by Texas Instruments

SN74LVC573AQPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.9 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC573AQPWREP
    Texas Instruments
    Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC573AQPWREP

This table gives cross-reference parts and alternative options found for SN74LVC573AQPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC573AQPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX573DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74LVC573AQPWREP vs MC74LCX573DTR2
74LCX573MTC_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVC573AQPWREP vs 74LCX573MTC_NL
74LCX573MTCX Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 2500-REEL onsemi SN74LVC573AQPWREP vs 74LCX573MTCX
MC74LCX573DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74LVC573AQPWREP vs MC74LCX573DT
MC74LCX573DTEL LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi SN74LVC573AQPWREP vs MC74LCX573DTEL
74LCX573MTCX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVC573AQPWREP vs 74LCX573MTCX_NL
MC74LCX573DT Bus Driver, Rochester Electronics LLC SN74LVC573AQPWREP vs MC74LCX573DT
SN74LVC573AQPWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC573AQPWREP vs SN74LVC573AQPWRQ1
MC74LCX573DTR2G Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL onsemi SN74LVC573AQPWREP vs MC74LCX573DTR2G
IDT74LVC573APG8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74LVC573AQPWREP vs IDT74LVC573APG8
Part Number Description Manufacturer Compare
74LCX573MTC Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1825-TUBE onsemi SN74LVC573AQPWREP vs 74LCX573MTC
MC74LCX573DTG Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, TSSOP 20 LEAD, 75-TUBE onsemi SN74LVC573AQPWREP vs MC74LCX573DTG
SN74LVC573AQPWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC573AQPWREP vs SN74LVC573AQPWRQ1
MC74LCX573DTR2G Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL onsemi SN74LVC573AQPWREP vs MC74LCX573DTR2G
MC74LCX573DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74LVC573AQPWREP vs MC74LCX573DTR2
IDT74LVC573APG Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74LVC573AQPWREP vs IDT74LVC573APG
74LCX573MTCX Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 2500-REEL onsemi SN74LVC573AQPWREP vs 74LCX573MTCX
74LCX573MTC_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVC573AQPWREP vs 74LCX573MTC_NL
MC74LCX573DT Bus Driver, Rochester Electronics LLC SN74LVC573AQPWREP vs MC74LCX573DT
MC74LCX573DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74LVC573AQPWREP vs MC74LCX573DT

Related Parts for SN74LVC573AQPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC573AQPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC573AQPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC573AQPWREP would you like to use for your alert(s)?
  • Please alert me when SN74LVC573AQPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC573AQPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC573AQPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC573AQPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC573AQPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC573AQPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: