-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC3G07QDCURQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC3G07QDCURQ1 | Texas Instruments | Automotive Catalog Triple Buffer/Driver With Open-Drain Output 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC3G07QDCURQ1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25981 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-23710-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$0.2904 / $0.7000 | Buy Now |
DISTI #
595-SN74LVC3G07QDCQ1
|
Mouser Electronics | Buffers & Line Drivers Dual 1-Of-4 FET Mltplxr/Demltplxr RoHS: Compliant | 8851 |
|
$0.2900 / $0.6400 | Buy Now |
DISTI #
V72:2272_07353357
|
Arrow Electronics | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2608 |
|
$0.3219 / $0.3441 | Buy Now |
DISTI #
86050055
|
Verical | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 0501 | Americas - 18000 |
|
$0.3233 | Buy Now |
DISTI #
86030377
|
Verical | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 1801 | Americas - 5104 |
|
$0.3233 | Buy Now |
DISTI #
86028792
|
Verical | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Date Code: 1301 | Americas - 2810 |
|
$0.3233 | Buy Now |
DISTI #
77824836
|
Verical | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2225 | Americas - 2608 |
|
$0.3219 / $0.3492 | Buy Now |
|
Rochester Electronics | SN74LVC3G07-Q1 Automotive Catalog Triple Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 25981 |
|
$0.2586 / $0.3042 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G07QDCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G07QDCURQ1
Texas Instruments
Automotive 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G07QDCURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G07QDCURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV37WZ07USG | onsemi | Check for Price | Triple Buffer, Open Drain Automotive Device, US8, 3000-REEL, Automotive Qualified | SN74LVC3G07QDCURQ1 vs NLV37WZ07USG |
TC7WZ34FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | SN74LVC3G07QDCURQ1 vs TC7WZ34FK |
SN74LVC3G07DCUR | Texas Instruments | $0.2164 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | SN74LVC3G07QDCURQ1 vs SN74LVC3G07DCUR |
SN74LVC3G07DCURG4 | Texas Instruments | Check for Price | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | SN74LVC3G07QDCURQ1 vs SN74LVC3G07DCURG4 |