Part Details for SN74LVC373APWTG4 by Texas Instruments
Overview of SN74LVC373APWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC373APWTG4
SN74LVC373APWTG4 CAD Models
SN74LVC373APWTG4 Part Data Attributes
|
SN74LVC373APWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC373APWTG4
Texas Instruments
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.8 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVC373APWTG4
This table gives cross-reference parts and alternative options found for SN74LVC373APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC373APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC373APWE4 | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APWE4 |
SN74LVC373APWLE | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APWLE |
SN74LVC373APWG4 | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APWG4 |
74LVC373ATTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | SN74LVC373APWTG4 vs 74LVC373ATTR |
SN74LVC373APW | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APW |
TC74LCX373FT | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74LVC373APWTG4 vs TC74LCX373FT |
SN74LVC373APWRG4 | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APWRG4 |
SN74LVC373APWR | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC373APWTG4 vs SN74LVC373APWR |