-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC32ANSR | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-SO -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC32ANSR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4850 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-26624-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1930 In Stock |
|
$0.1875 / $0.4700 | Buy Now |
DISTI #
595-SN74LVC32ANSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-OR Gate RoHS: Compliant | 988 |
|
$0.1830 / $0.5400 | Buy Now |
DISTI #
86038512
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 1001 | Americas - 4850 |
|
$0.2095 | Buy Now |
DISTI #
86037716
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1790 Package Multiple: 1 | Americas - 3000 |
|
$0.2095 | Buy Now |
|
Rochester Electronics | SN74LVC32A Quadruple 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1676 / $0.1972 | Buy Now |
|
LCSC | 1uA 1.65V3.6V 4 3.6ns3.3V50pF ORGate SO-14-208mil Logic Gates ROHS | 3 |
|
$0.5637 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32ANSR
Texas Instruments
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX32SJX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | SN74LVC32ANSR vs 74LCX32SJX |
74LCX32M | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74LVC32ANSR vs 74LCX32M |
SN74LVC32AQDRQ1 | Texas Instruments | Check for Price | Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | SN74LVC32ANSR vs SN74LVC32AQDRQ1 |
MC74LCX32DR2G | onsemi | Check for Price | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, SOIC-14 NB, 2500-REEL | SN74LVC32ANSR vs MC74LCX32DR2G |
74LVC32AD-Q100J | Nexperia | Check for Price | 74LVC32A-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | SN74LVC32ANSR vs 74LVC32AD-Q100J |
TC74LCX32FNEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | SN74LVC32ANSR vs TC74LCX32FNEL |
TC74LCX32FNELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | SN74LVC32ANSR vs TC74LCX32FNELP |
74LCX32MX | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | SN74LVC32ANSR vs 74LCX32MX |
74LVC32AD-T | Nexperia | Check for Price | OR Gate | SN74LVC32ANSR vs 74LVC32AD-T |