-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC32ADR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
387908 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-1235-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11112 In Stock |
|
$0.0847 / $0.3800 | Buy Now |
DISTI #
595-SN74LVC32ADR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 7125 |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
V72:2272_07353275
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1726 |
|
$0.0815 / $0.3637 | Buy Now |
DISTI #
60991783
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2150 | Americas - 1726 |
|
$0.0815 / $0.2692 | Buy Now |
|
Bristol Electronics | 18180 |
|
RFQ | ||
|
Bristol Electronics | 6787 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 20 |
|
$0.3750 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SOP | 6490 |
|
$0.0762 / $0.1758 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SOP | 16 |
|
$0.2500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32ADR
Texas Instruments
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LVC32AWE | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74LVC32ADR vs PI74LVC32AWE |
SN74LVC32ADTG4 | 4-ch, 2-input, 1.65-V to 3.6-V OR gates 14-SOIC -40 to 125 | Texas Instruments | SN74LVC32ADR vs SN74LVC32ADTG4 |
SN74LVC32ANSRE4 | Quadruple 2-Input Positive-OR Gate 14-SO -40 to 105 | Texas Instruments | SN74LVC32ADR vs SN74LVC32ANSRE4 |
74LVC32AD,112 | 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74LVC32ADR vs 74LVC32AD,112 |
SN74LVC32AQDRQ1 | Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC32ADR vs SN74LVC32AQDRQ1 |
SN74LVC32ADRE4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC32ADR vs SN74LVC32ADRE4 |
935250060118 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LVC32ADR vs 935250060118 |
TC74LCX32FN(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74LVC32ADR vs TC74LCX32FN(ELP) |
74LCX32MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOP-14 | STMicroelectronics | SN74LVC32ADR vs 74LCX32MTR |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | SN74LVC32ADR vs MC74LCX32DR2 |