-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC32ADBRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC32ADBRG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-OR Gate RoHS: Compliant | 1579 |
|
$0.0980 / $0.4500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,LVC-CMOS,SSOP,14PIN,PLASTIC, LEAD FREE | 1088 |
|
$0.1176 / $0.2205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32ADBRG4
Texas Instruments
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250070112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC32ADBRG4 vs 935250070112 |
SN74LVC32DBLE | Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 85 | Texas Instruments | SN74LVC32ADBRG4 vs SN74LVC32DBLE |
935250070118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC32ADBRG4 vs 935250070118 |
74LVC32DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBRG4 vs 74LVC32DB |
74LVC32ADB-T | OR Gate | Nexperia | SN74LVC32ADBRG4 vs 74LVC32ADB-T |
N74LVC32ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBRG4 vs N74LVC32ADB |
74LVC32ADB,118 | 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | SN74LVC32ADBRG4 vs 74LVC32ADB,118 |
74LVC32ADB,112 | 74LVC32A - Quad 2-input OR gate@en-us SSOP1 14-Pin | Nexperia | SN74LVC32ADBRG4 vs 74LVC32ADB,112 |
74LVC32ADB,112 | 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | SN74LVC32ADBRG4 vs 74LVC32ADB,112 |
N74LVC32ADB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBRG4 vs N74LVC32ADB-T |