Datasheets
SN74LVC2G80YEPR by:

LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA8, DSBGA-8

Part Details for SN74LVC2G80YEPR by Texas Instruments

Overview of SN74LVC2G80YEPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC2G80YEPR

Part # Distributor Description Stock Price Buy
Rochester Electronics D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

Part Details for SN74LVC2G80YEPR

SN74LVC2G80YEPR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVC2G80YEPR Part Data Attributes

SN74LVC2G80YEPR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC2G80YEPR Texas Instruments LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA8, DSBGA-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description DSBGA-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-XBGA-B8
Length 1.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 160000000 Hz
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA8,2X4,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 13.9 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 0.9 mm
fmax-Min 160 MHz

Alternate Parts for SN74LVC2G80YEPR

This table gives cross-reference parts and alternative options found for SN74LVC2G80YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G80YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935280388125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia SN74LVC2G80YEPR vs 935280388125
SN74LVC2G79YZPR Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 Texas Instruments SN74LVC2G80YEPR vs SN74LVC2G79YZPR
SN74LVC2G74YZPR Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85 Texas Instruments SN74LVC2G80YEPR vs SN74LVC2G74YZPR
SN74LVC2G74BDCT LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Texas Instruments SN74LVC2G80YEPR vs SN74LVC2G74BDCT
74LVC2G74GM,125 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us QFN 8-Pin Nexperia SN74LVC2G80YEPR vs 74LVC2G74GM,125
TC7W74FKTE12L IC HC/UH SERIES, D FLIP-FLOP, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, FF/Latch Toshiba America Electronic Components SN74LVC2G80YEPR vs TC7W74FKTE12L
74LVC2G74GM D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC8 Nexperia SN74LVC2G80YEPR vs 74LVC2G74GM
74LVC2G74DP D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia SN74LVC2G80YEPR vs 74LVC2G74DP
SN74LVC2G74DCT3 Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125 Texas Instruments SN74LVC2G80YEPR vs SN74LVC2G74DCT3
SN74LVC2G80DCUR Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G80YEPR vs SN74LVC2G80DCUR

SN74LVC2G80YEPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G80YEPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G80YEPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G80YEPR would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G80YEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G80YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G80YEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G80YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G80YEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G80YEPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: