-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74LVC2G53DCTRE4-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM SM8 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.2197 / $0.2548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G53DCTRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G53DCTRE4
Texas Instruments
Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer 8-SM8 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.9 ns | |
Switch-on Time-Max | 7.2 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G53DCTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G53DP,125 | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer TSSOP 8-Pin | NXP Semiconductors | SN74LVC2G53DCTRE4 vs 74LVC2G53DP,125 |
SN74LVC2G53DCT3 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCTRE4 vs SN74LVC2G53DCT3 |
74LVC2G53DP-G | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch | NXP Semiconductors | SN74LVC2G53DCTRE4 vs 74LVC2G53DP-G |
SN74LVC2G53DCTRG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCTRE4 vs SN74LVC2G53DCTRG4 |
935280382125 | Single-Ended Multiplexer | Nexperia | SN74LVC2G53DCTRE4 vs 935280382125 |
SN74LVC2G53DCTR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G53DCTRE4 vs SN74LVC2G53DCTR |