-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34875-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10098 In Stock |
|
$0.1692 / $0.5900 | Buy Now |
DISTI #
595-SN74LVC2G17DRYR
|
Mouser Electronics | Buffers & Line Drivers Dual Schmitt-Trigger Buffer RoHS: Compliant | 9445 |
|
$0.1620 / $0.4800 | Buy Now |
DISTI #
V72:2272_07353149
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2908 |
|
$0.1549 / $0.4167 | Buy Now |
|
Ameya Holding Limited | IC BUFF SCHMITT-TRIG DL 6SON | 18204 |
|
RFQ | |
|
Chip1Cloud | IC BUFFER NON-INVERT 5.5V 6SON | 49996 |
|
RFQ | |
DISTI #
C1S746203885623
|
Chip1Stop | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G17DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17DRYR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G17DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G17DBVTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G17DBVTE4 |
SN74LVC2G07DBVRE4 | Dual Buffer/Driver with Open-Drain Output 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G07DBVRE4 |
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin | NXP Semiconductors | SN74LVC2G17DRYR vs 74LVC2G17GV,125 |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | SN74LVC2G17DRYR vs 74LVC2G07GW,125 |
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | SN74LVC2G17DRYR vs 74LVC2G17GW,125 |
SN74LVC2G17DBVRE4 | Dual Schmitt-Trigger Buffer 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G17DBVRE4 |
SN74LVC2G17DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G17DBVTG4 |
SN74LVC2G17YZPR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-DSBGA -40 to 85 | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G17YZPR |
SN74LVC2G07DBVRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DRYR vs SN74LVC2G07DBVRG4 |
74LVC2G07FW4-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74LVC2G17DRYR vs 74LVC2G07FW4-7 |