-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G14DBVTG4 | Texas Instruments | Dual Schmitt-Trigger Inverter 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC2G14DBVTG4
|
Mouser Electronics | Inverters Dual Schmitt Trigger Inverter RoHS: Compliant | 2365 |
|
$0.5230 / $1.3400 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6 | 73 |
|
$0.6090 / $1.3050 | Buy Now |
|
Ameya Holding Limited | IC INVERTER SCHM TRG DL SOT23-6 | 1000 |
|
RFQ | |
|
Win Source Electronics | IC INVERTER 2CH 2-INP SOT23-6 / Inverter IC 2 Channel Schmitt Trigger SOT-23-6 | 95494 |
|
$0.0960 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G14DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G14DBVTG4
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G14DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G14DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G14IDBVRQ1 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G14DBVTG4 vs SN74LVC2G14IDBVRQ1 |
SN74LVC2G14DBVTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G14DBVTG4 vs SN74LVC2G14DBVTE4 |
SN74LVC2G14DBVR | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G14DBVTG4 vs SN74LVC2G14DBVR |
U74LVC2G14G-AG6-R | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, HALOGEN FREE, SOT-26, 6 PIN | Unisonic Technologies Co Ltd | SN74LVC2G14DBVTG4 vs U74LVC2G14G-AG6-R |
74LVC2G04W6-7 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN | Diodes Incorporated | SN74LVC2G14DBVTG4 vs 74LVC2G04W6-7 |
SN74LVC2G14DBV | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6 | Texas Instruments | SN74LVC2G14DBVTG4 vs SN74LVC2G14DBV |
SN74LVC2G14DBVRE4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G14DBVTG4 vs SN74LVC2G14DBVRE4 |