Logic
SN74LVC2G06DBVRE4
Texas Instruments
Description: 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125

Overview of SN74LVC2G06DBVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for SN74LVC2G06DBVRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LVC2G06DBVE4
Mouser Electronics Buffers & Line Drivers Dual w/ Open-Drain RoHS: Compliant 4485
  • 1 $0.4200
  • 10 $0.3140
  • 100 $0.1960
  • 1,000 $0.1060
  • 3,000 $0.0920
  • 9,000 $0.0790
  • 24,000 $0.0740
  • 45,000 $0.0660
  • 99,000 $0.0640
$0.0640 / $0.4200 Buy Now
Win Source Electronics Dual Inverter Buffer and Driver With Open-Drain Outputs 138600
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for SN74LVC2G06DBVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC2G06DBVRE4 by Texas Instruments

SN74LVC2G06DBVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. SN74LVC2G06DBVRE4
    Texas Instruments
    2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
    VS

Alternate Parts for SN74LVC2G06DBVRE4

This table gives cross-reference parts and alternative options found for SN74LVC2G06DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G06DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC2G06DBVR 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125 Texas Instruments SN74LVC2G06DBVRE4 vs SN74LVC2G06DBVR
SN74LVC2G06QDBVRQ1 LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-23, 6 PIN Texas Instruments SN74LVC2G06DBVRE4 vs SN74LVC2G06QDBVRQ1
Part Number Description Manufacturer Compare
SN74LVC2G06DBVR 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125 Texas Instruments SN74LVC2G06DBVRE4 vs SN74LVC2G06DBVR

Related Parts for SN74LVC2G06DBVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G06DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G06DBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G06DBVRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G06DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G06DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G06DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G06DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G06DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G06DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: