Logic
SN74LVC2244ADWRE4
Texas Instruments
Description: 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85

Overview of SN74LVC2244ADWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74LVC2244ADWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LVC2244ADWRE
Mouser Electronics Buffers & Line Drivers Sngl FET Bus Switch w/Level Shifting RoHS: Compliant 0
  • 1 $0.6600
  • 10 $0.5700
  • 100 $0.4370
  • 500 $0.3460
  • 1,000 $0.2940
  • 2,000 $0.2930
  • 4,000 $0.2850
  • 10,000 $0.2760
  • 24,000 $0.2710
$0.2710 / $0.6600 Order Now

CAD Models for SN74LVC2244ADWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC2244ADWRE4 by Texas Instruments

SN74LVC2244ADWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
6.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LVC2244ADWRE4
    Texas Instruments
    8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC2244ADWRE4

This table gives cross-reference parts and alternative options found for SN74LVC2244ADWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2244ADWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2244AD,112 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors SOP 20-Pin NXP Semiconductors SN74LVC2244ADWRE4 vs 74LVC2244AD,112
IDT74LVCH2244ASO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVCH2244ASO
IDT74LVCH2244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVCH2244ASO8
IDT74LVC2244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVC2244ASO8
74LVC2244D-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC2244ADWRE4 vs 74LVC2244D-T
SN74LVC2244ADW 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC2244ADWRE4 vs SN74LVC2244ADW
IDT74LVC2244ASOG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVC2244ASOG8
SN74LVC2244ADWRG4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC2244ADWRE4 vs SN74LVC2244ADWRG4
74LVC2244AD Bus Driver Nexperia SN74LVC2244ADWRE4 vs 74LVC2244AD
74LVC2244AD,112 74LVC2244A - Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output;n 3-state@en-us SOP 20-Pin Nexperia SN74LVC2244ADWRE4 vs 74LVC2244AD,112
Part Number Description Manufacturer Compare
IDT74LVCH2244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVCH2244ASO8
IDT74LVC2244ASO8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVC2244ASO8
IDT74LVCH2244ASO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC2244ADWRE4 vs IDT74LVCH2244ASO
SN74LVC2244ADWRG4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC2244ADWRE4 vs SN74LVC2244ADWRG4
74LVC2244AD Bus Driver Nexperia SN74LVC2244ADWRE4 vs 74LVC2244AD
74LVC2244D-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC2244ADWRE4 vs 74LVC2244D-T
SN74LVC2244ADW 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC2244ADWRE4 vs SN74LVC2244ADW
74LVC2244AD,118 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors SOP 20-Pin NXP Semiconductors SN74LVC2244ADWRE4 vs 74LVC2244AD,118
SN74LVC2244ADWE4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVC2244ADWRE4 vs SN74LVC2244ADWE4
74LVC2244AD,112 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors SOP 20-Pin NXP Semiconductors SN74LVC2244ADWRE4 vs 74LVC2244AD,112

Related Parts for SN74LVC2244ADWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2244ADWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2244ADWRE4 by Texas Instruments

  • Please alert me when SN74LVC2244ADWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC2244ADWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2244ADWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC2244ADWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2244ADWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2244ADWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: