-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G79YZPR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-18788-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3626 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
595-SN74LVC1G79YZPR
|
Mouser Electronics | Flip Flops Sngl+EdgeTrggrd DTypeFlipFlop RoHS: Compliant | 2725 |
|
$0.1770 / $0.4800 | Buy Now |
DISTI #
V72:2272_07352833
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1544 Container: Cut Strips | Americas - 3051 |
|
$0.1766 / $0.1812 | Buy Now |
DISTI #
J56:1989_00102385
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2310 | Europe - 3000 |
|
$0.1678 / $0.1914 | Buy Now |
DISTI #
25776883
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1544 | Americas - 3051 |
|
$0.1766 / $0.1772 | Buy Now |
|
Bristol Electronics | 2001 |
|
RFQ | ||
|
Quest Components | 284 |
|
$0.5000 / $1.0000 | Buy Now | |
|
Rochester Electronics | SN74LVC1G79 Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.1736 / $0.2042 | Buy Now |
DISTI #
SN74LVC1G79YZPR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, DSBGA5, reel,tape, 74LVC Min Qty: 3 | 0 |
|
$0.2830 / $0.6190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G79YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79YZPR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G79YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G79YEPR | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, DSBGA-5 | Texas Instruments | SN74LVC1G79YZPR vs SN74LVC1G79YEPR |