Part Details for SN74LVC1G58YZPR by Texas Instruments
Overview of SN74LVC1G58YZPR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G58YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G58YZPR-ND
|
DigiKey | IC MULT-FUNCTION GATE 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-SN74LVC1G58YZPRCT-ND
|
DigiKey | IC MULT-FUNCTION GATE 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1732 / $0.5900 | Buy Now |
DISTI #
595-SN74LVC1G58YZPR
|
Mouser Electronics | Logic Gates CnfgrbleMultFnctnGt RoHS: Compliant | 3000 |
|
$0.1630 / $0.5400 | Buy Now |
DISTI #
V72:2272_07352798
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1314 Container: Cut Strips | Americas - 3000 |
|
$0.0351 / $0.0392 | Buy Now |
|
Rochester Electronics | SN74LVC1G58 Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.1661 / $0.1954 | Buy Now |
DISTI #
SN74LVC1G58YZPR
|
TME | IC: digital, configurable,multiple-function, IN: 3, CMOS, SMD, 10uA Min Qty: 3 | 0 |
|
$0.2870 / $0.6280 | RFQ |
|
Ameya Holding Limited | IC MULT-FUNCTION GATE 6DSBGA | 113244 |
|
RFQ |
Part Details for SN74LVC1G58YZPR
SN74LVC1G58YZPR CAD Models
SN74LVC1G58YZPR Part Data Attributes
|
SN74LVC1G58YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G58YZPR
Texas Instruments
Configurable Multiple-Function Gate 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |