-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G126DRLR | Texas Instruments | Single Bus Buffer Gate With 3-State Outputs 5-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18013-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6868 In Stock |
|
$0.0869 / $0.2400 | Buy Now |
DISTI #
595-SN74LVC1G126DRLR
|
Mouser Electronics | Buffers & Line Drivers Sngl Bus Bffr Gate RoHS: Compliant | 13176 |
|
$0.0850 / $0.2800 | Buy Now |
DISTI #
V72:2272_07352604
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 999 |
|
$0.0846 / $0.2446 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
SN74LVC1G126DRLR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 0 |
|
$0.1140 / $0.2490 | RFQ |
|
Chip 1 Exchange | INSTOCK | 37666 |
|
RFQ | |
DISTI #
C1S746201985804
|
Chip1Stop | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3940 |
|
$0.0880 / $0.2340 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V SOT5 | 200 |
|
$0.1555 / $0.1637 | Buy Now |
|
LCSC | 1 32mA 1.65V5.5V 32mA 1 SOT-553-5 Buffers Drivers Receivers Transceivers ROHS | 200 |
|
$0.1620 / $0.1705 | Buy Now |
|
New Advantage Corporation | IC-126 BUS BUFF TRI-ST N-INV SOT5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22634 |
|
$0.2100 / $0.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G126DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G126DRLR
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G126DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G126DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G126DRLRG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G126DRLR vs 74LVC1G126DRLRG4 |