-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9491
|
Newark | Buffer/Line Driver, Inverting, Sot-23-5, Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:74Lvc1G06, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G06DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.0600 | Buy Now |
DISTI #
2156-SN74LVC1G06DBVT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36500 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-26589-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1623 In Stock |
|
$0.3651 / $0.9400 | Buy Now |
DISTI #
595-SN74LVC1G06DBVT
|
Mouser Electronics | Buffers & Line Drivers SNGL Inverter Buffer/Driver RoHS: Compliant | 1894 |
|
$0.3490 / $0.9000 | Buy Now |
|
Bristol Electronics | 1169 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | 81 |
|
$0.4518 / $0.7530 | Buy Now |
|
Rochester Electronics | SN74LVC1G06 Single Inverter Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.3347 / $0.3938 | Buy Now |
DISTI #
SN74LVC1G06DBVT
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, 74LVC Min Qty: 1 | 549 |
|
$0.3600 / $0.8470 | Buy Now |
DISTI #
C1S746200621538
|
Chip1Stop | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 250 |
|
$0.5548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G06DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DBVT
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G06DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74STX1GU04TE | Inverter, STX Series, 1-Func, 1-Input, PDSO5, GREEN, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G06DBVT vs PI74STX1GU04TE |
PI74STX1GU04TEX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G06DBVT vs PI74STX1GU04TEX |
SN74LVC1G06DBVRG4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G06DBVRG4 |
74LX1G05STR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G06DBVT vs 74LX1G05STR |
SN74LVC1G06DBVR | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G06DBVR |
SN74LVC1G04DBVRG4 | Single Inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G04DBVRG4 |
SN74LVC1G06DBVTG4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G06DBVTG4 |
SN74LVC1G04DBVRE4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G04DBVRE4 |
SN74LVC1G04DBVR | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G04DBVR |
SN74LVC1G04DBVT | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G06DBVT vs SN74LVC1G04DBVT |