Logic
SN74LVC1G02DRLR
Description: Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125

Overview of SN74LVC1G02DRLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC1G02DRLR Texas Instruments Single 2-Input Positive-NOR Gate 5-SOT-5X3 -40 to 125

Price & Stock for SN74LVC1G02DRLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-18318-1-ND
DigiKey IC GATE NOR 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11784
In Stock
  • 1 $0.2400
  • 10 $0.1570
  • 25 $0.1368
  • 100 $0.1143
  • 250 $0.1036
  • 500 $0.0972
  • 1,000 $0.0919
  • 4,000 $0.0839
  • 8,000 $0.0809
  • 12,000 $0.0794
  • 20,000 $0.0778
  • 28,000 $0.0768
  • 40,000 $0.0759
  • 100,000 $0.0739
$0.0739 / $0.2400 Buy Now
DISTI # 595-SN74LVC1G02DRLR
Mouser Electronics Logic Gates Sngl 2 Inpt Pos NOR Gate RoHS: Compliant 5199
  • 1 $0.2400
  • 10 $0.1370
  • 100 $0.0980
  • 1,000 $0.0920
  • 4,000 $0.0830
  • 8,000 $0.0750
  • 24,000 $0.0700
  • 48,000 $0.0630
  • 100,000 $0.0600
$0.0600 / $0.2400 Buy Now
Quest Components   8096
  • 1 $0.4030
  • 277 $0.1209
  • 3,310 $0.0806
$0.0806 / $0.4030 Buy Now
Quest Components   1492
  • 1 $0.3360
  • 61 $0.1008
  • 497 $0.0672
$0.0672 / $0.3360 Buy Now
DISTI # SN74LVC1G02DRLR
TME IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 10uA Min Qty: 3 0
  • 3 $0.2530
  • 10 $0.1810
  • 50 $0.1590
  • 250 $0.1370
  • 1,000 $0.1160
$0.1160 / $0.2530 RFQ
DISTI # C1S746203725808
Chip1Stop NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1990
  • 5 $0.4030
  • 50 $0.2670
  • 100 $0.1340
  • 200 $0.1220
  • 500 $0.1040
  • 1,000 $0.0856
$0.0856 / $0.4030 Buy Now
LCSC 10uA 1.65V5.5V 1 4.5ns5V50pF NORGate SOT-553-5 Logic Gates ROHS 141
  • 5 $0.0949
  • 50 $0.0928
  • 150 $0.0915
  • 500 $0.0901
$0.0901 / $0.0949 Buy Now

CAD Models for SN74LVC1G02DRLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC1G02DRLR by Texas Instruments

SN74LVC1G02DRLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
GREEN, PLASTIC, SOT-553, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.2 mm
Want to compare parts?
  1. SN74LVC1G02DRLR
    Texas Instruments
    Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125
    VS

Alternate Parts for SN74LVC1G02DRLR

This table gives cross-reference parts and alternative options found for SN74LVC1G02DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G02MDRLREP IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, SOT-553, 5 PIN, Gate Texas Instruments SN74LVC1G02DRLR vs SN74LVC1G02MDRLREP
SN74LVC1G02DRLRG4 Single 2-Input Positive-NOR Gate 5-SOT -40 to 85 Texas Instruments SN74LVC1G02DRLR vs SN74LVC1G02DRLRG4
Part Number Description Manufacturer Compare
SN74LVC1G02DRLRG4 Single 2-Input Positive-NOR Gate 5-SOT -40 to 85 Texas Instruments SN74LVC1G02DRLR vs SN74LVC1G02DRLRG4

Related Parts for SN74LVC1G02DRLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G02DRLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G02DRLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G02DRLR would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G02DRLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G02DRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G02DRLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G02DRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G02DRLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G02DRLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: