Logic
SN74LVC1G00DCKT
Description: Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125

Overview of SN74LVC1G00DCKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC1G00DCKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9483
Newark Ic, Gate, Smd, Sc-70-5, Logic Family/Base Number:74Lvc1G00, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:74Lvc, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G00DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.0600
  • 10 $1.0100
  • 25 $0.9620
  • 50 $0.9200
  • 100 $0.8810
$0.8810 / $1.0600 Buy Now
DISTI # 296-26587-1-ND
DigiKey IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 63242
In Stock
  • 1 $0.6600
  • 10 $0.4550
  • 25 $0.4040
  • 100 $0.3482
  • 250 $0.3675
  • 500 $0.3491
  • 750 $0.3399
  • 1,250 $0.3375
$0.3375 / $0.6600 Buy Now
DISTI # 2156-SN74LVC1G00DCKT-ND
DigiKey IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 770 $0.3900
$0.3900 Buy Now
DISTI # 595-SN74LVC1G00DCKT
Mouser Electronics Logic Gates SNGL 2 Input Pos NAND Gate RoHS: Compliant 12594
  • 1 $0.4900
  • 10 $0.4360
  • 100 $0.3810
  • 250 $0.3810
  • 500 $0.3570
  • 1,000 $0.3370
$0.3370 / $0.4900 Buy Now
Bristol Electronics   Min Qty: 27 380
  • 27 $0.1875
  • 81 $0.0938
$0.0938 / $0.1875 Buy Now
Bristol Electronics   250
RFQ
Quest Components Logic Circuit, 2-Input NAND, LVC-CMOS, 6 Pin, Plastic, TSSOP 304
  • 1 $0.2500
  • 21 $0.1250
  • 81 $0.0750
$0.0750 / $0.2500 Buy Now
Quest Components Logic Circuit, 2-Input NAND, LVC-CMOS, 6 Pin, Plastic, TSSOP 200
  • 1 $1.2550
  • 21 $0.7530
  • 81 $0.6275
$0.6275 / $1.2550 Buy Now
Rochester Electronics SN74LVC1G00 Single 2 Input Positive NAND Gate RoHS: Compliant Status: Active Min Qty: 1 500
  • 1 $0.3938
  • 25 $0.3859
  • 100 $0.3702
  • 500 $0.3544
  • 1,000 $0.3347
$0.3347 / $0.3938 Buy Now
DISTI # SN74LVC1G00DCKT
TME IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 0
  • 1 $0.9040
  • 10 $0.7800
  • 25 $0.6900
  • 100 $0.6000
  • 250 $0.5650
  • 500 $0.5300
  • 1,000 $0.4180
  • 2,500 $0.3900
  • 5,000 $0.3680
  • 10,000 $0.3630
$0.3630 / $0.9040 RFQ
DISTI # C1S746200739411
Chip1Stop NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 110
  • 10 $0.4740
  • 25 $0.3950
  • 100 $0.3490
$0.3490 / $0.4740 Buy Now
LCSC 10uA 1.65V5.5V 1 4.3ns5V50pF With Non-Gate SC-70-5 Logic Gates ROHS 85
  • 5 $0.1417
  • 50 $0.1380
  • 250 $0.1356
  • 500 $0.1332
$0.1332 / $0.1417 Buy Now
Win Source Electronics IC GATE NAND 1CH 2-INP SC-70-5 750040
  • 1,220 $0.0410
  • 2,945 $0.0340
  • 4,550 $0.0330
  • 6,250 $0.0320
  • 8,065 $0.0310
  • 10,715 $0.0280
$0.0280 / $0.0410 Buy Now

CAD Models for SN74LVC1G00DCKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC1G00DCKT by Texas Instruments

SN74LVC1G00DCKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74LVC1G00DCKT
    Texas Instruments
    Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
    VS

Alternate Parts for SN74LVC1G00DCKT

This table gives cross-reference parts and alternative options found for SN74LVC1G00DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G00DCKTE4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments SN74LVC1G00DCKT vs SN74LVC1G00DCKTE4
NC7SZ00P5X NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74LVC1G00DCKT vs NC7SZ00P5X
74LVC1G00GW IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors SN74LVC1G00DCKT vs 74LVC1G00GW
74LVC1G00GW,125 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin Nexperia SN74LVC1G00DCKT vs 74LVC1G00GW,125
935268378115 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia SN74LVC1G00DCKT vs 935268378115
74LVC1G00SE-7 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated SN74LVC1G00DCKT vs 74LVC1G00SE-7
935268378125 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia SN74LVC1G00DCKT vs 935268378125
74LVC1G00GW,165 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin Nexperia SN74LVC1G00DCKT vs 74LVC1G00GW,165
935268378118 LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors SN74LVC1G00DCKT vs 935268378118
NL17SZ00DFT2G Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi SN74LVC1G00DCKT vs NL17SZ00DFT2G
Part Number Description Manufacturer Compare
SN74LVC1G00DCK LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 Texas Instruments SN74LVC1G00DCKT vs SN74LVC1G00DCK
NC7SZ00P5X NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74LVC1G00DCKT vs NC7SZ00P5X
935268378118 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia SN74LVC1G00DCKT vs 935268378118
TC7SZ00FU IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components SN74LVC1G00DCKT vs TC7SZ00FU
NC7SZ00P5_NL NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74LVC1G00DCKT vs NC7SZ00P5_NL
V62/04732-02XE Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 Texas Instruments SN74LVC1G00DCKT vs V62/04732-02XE
935268378115 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia SN74LVC1G00DCKT vs 935268378115
TC7SZ00FUTE85L IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components SN74LVC1G00DCKT vs TC7SZ00FUTE85L
NC7SZ00P5X TinyLogic UHS 2-Input NAND Gate, 3000-REEL onsemi SN74LVC1G00DCKT vs NC7SZ00P5X
SN74LVC1G00DCKRG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments SN74LVC1G00DCKT vs SN74LVC1G00DCKRG4

Related Parts for SN74LVC1G00DCKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G00DCKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G00DCKT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G00DCKT would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G00DCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G00DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G00DCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G00DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G00DCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G00DCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: