Logic
SN74LVC16244ADLRG4
Texas Instruments
Description: 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125

Overview of SN74LVC16244ADLRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC16244ADLRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LVC16244ADG4
Mouser Electronics Buffers & Line Drivers 24-Bit FET Bus- Exchange Switch RoHS: Compliant 0
  • 1 $1.5200
  • 10 $1.3600
  • 100 $1.0600
  • 500 $0.8740
  • 1,000 $0.7050
  • 2,000 $0.6580
  • 5,000 $0.6260
  • 10,000 $0.6020
$0.6020 / $1.5200 Order Now
Quest Components LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 400
  • 1 $1.3230
  • 64 $0.6174
  • 325 $0.5513
$0.5513 / $1.3230 Buy Now

CAD Models for SN74LVC16244ADLRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC16244ADLRG4 by Texas Instruments

SN74LVC16244ADLRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74LVC16244ADLRG4
    Texas Instruments
    16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125
    VS

Alternate Parts for SN74LVC16244ADLRG4

This table gives cross-reference parts and alternative options found for SN74LVC16244ADLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16244ADLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC16244ADLG4 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADLG4
SN74LVC16244ADLR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADLR
SN74LVC16244ADL 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADL
Part Number Description Manufacturer Compare
SN74LVC16244ADLG4 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADLG4
SN74LVC16244ADL 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADL
SN74LVCZ16244ADL LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVCZ16244ADL
SN74LVCZ16244ADLR 16-ch, 2.7-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVCZ16244ADLR
SN74LVCZ16244ADLG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVCZ16244ADLG4
QS74LVC16244APV Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc SN74LVC16244ADLRG4 vs QS74LVC16244APV
SN74LVC16244ADLR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16244ADLRG4 vs SN74LVC16244ADLR

Related Parts for SN74LVC16244ADLRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16244ADLRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16244ADLRG4 by Texas Instruments

  • Please alert me when SN74LVC16244ADLRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC16244ADLRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16244ADLRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC16244ADLRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16244ADLRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16244ADLRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: