SN74LVC14DR
Texas Instruments
Description: Hex Schmitt-trigger Inverter 14-SOIC -40 to 85

Overview of SN74LVC14DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC14DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   650
RFQ

CAD Models for SN74LVC14DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC14DR by Texas Instruments

SN74LVC14DR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LVC14DR
    Texas Instruments
    Hex Schmitt-trigger Inverter 14-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC14DR

This table gives cross-reference parts and alternative options found for SN74LVC14DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC14AM LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74LVC14DR vs 74LVC14AM
V62/04658-01XE Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs V62/04658-01XE
SN74LVC14D Hex Schmitt-trigger Inverter 14-SOIC -40 to 85 Texas Instruments SN74LVC14DR vs SN74LVC14D
SN74LVC14ADT 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14ADT
PI74LVC14AW Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74LVC14DR vs PI74LVC14AW
IDT74LVC14ADC8 Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74LVC14DR vs IDT74LVC14ADC8
SN74LVC14ADTE4 Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14ADTE4
N74LVC14D-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC14DR vs N74LVC14D-T
74LVC14AD Inverter Nexperia SN74LVC14DR vs 74LVC14AD
74LCX14M LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 STMicroelectronics SN74LVC14DR vs 74LCX14M
Part Number Description Manufacturer Compare
MC74LCX14DT LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74LVC14DR vs MC74LCX14DT
N74LVC14PW-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVC14DR vs N74LVC14PW-T
74LVC14AD,118 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin Nexperia SN74LVC14DR vs 74LVC14AD,118
74LVC14AD Inverter Nexperia SN74LVC14DR vs 74LVC14AD
SN74LVC14APWLE Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14APWLE
SN74LVC14ADT 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14ADT
SN74LVC14ADRG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14ADRG4
SN74LVC14ADTE4 Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 Texas Instruments SN74LVC14DR vs SN74LVC14ADTE4
IDT74LVC14ADC8 Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74LVC14DR vs IDT74LVC14ADC8
74LCX14FT 74LCX Series Hex Schmitt Inverter Toshiba America Electronic Components SN74LVC14DR vs 74LCX14FT

Related Parts for SN74LVC14DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC14DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC14DR by Texas Instruments

  • Please alert me when SN74LVC14DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC14DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC14DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC14DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC14DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC14DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: