Logic
SN74LVC14APWRG3
Texas Instruments
Description: 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Overview of SN74LVC14APWRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC14APWRG3 Texas Instruments Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 125

Price & Stock for SN74LVC14APWRG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-27879-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3840
In Stock
  • 1 $0.5100
  • 10 $0.4360
  • 25 $0.4064
  • 100 $0.3252
  • 250 $0.3020
  • 500 $0.2555
  • 1,000 $0.1975
  • 2,000 $0.1437
$0.1437 / $0.5100 Buy Now
DISTI # 595-SN74LVC14APWRG3
Mouser Electronics Inverters Hex Schmitt-Trigger Inverter RoHS: Compliant 15047
  • 1 $0.5100
  • 10 $0.4070
  • 100 $0.3020
  • 500 $0.2560
  • 1,000 $0.1980
  • 2,000 $0.1430
$0.1430 / $0.5100 Buy Now
Win Source Electronics HEX SCHMITT-TRIGGER INVERTERS 48599
  • 490 $0.1030
  • 1,180 $0.0850
  • 1,830 $0.0820
  • 2,500 $0.0800
  • 3,250 $0.0770
  • 4,350 $0.0690
$0.0690 / $0.1030 Buy Now

CAD Models for SN74LVC14APWRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC14APWRG3 by Texas Instruments

SN74LVC14APWRG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC14APWRG3
    Texas Instruments
    6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC14APWRG3

This table gives cross-reference parts and alternative options found for SN74LVC14APWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14APWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC14APWTG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14APWTG4
V62/04658-01YE Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs V62/04658-01YE
SN74LVC14APWRE4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14APWRE4
SN74LVC14AQPWREP Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14AQPWREP
SN74LVC14AQPWRQ1 Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14AQPWRQ1
SN74LVC14AQPWRG4Q1 Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14AQPWRG4Q1
SN74LVC14APW 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14APW
Part Number Description Manufacturer Compare
SN74LVC14APWTG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14APWTG4
SN74LVC14ADE4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14ADE4
SN74LVC14ADRG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14ADRG4
SN74LVC14ADT 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14ADT
SN74LVC14AQPWRG4Q1 Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14AQPWRG4Q1
SN74LVC14APWRE4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14APWRE4
V62/04658-01XE Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs V62/04658-01XE
SN74LVC14ADRE4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14ADRE4
74LCX14FT 74LCX Series Hex Schmitt Inverter Toshiba America Electronic Components SN74LVC14APWRG3 vs 74LCX14FT
SN74LVC14AD 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74LVC14APWRG3 vs SN74LVC14AD

Related Parts for SN74LVC14APWRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC14APWRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC14APWRG3 by Texas Instruments

  • Please alert me when SN74LVC14APWRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC14APWRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC14APWRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC14APWRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC14APWRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC14APWRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: