-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC139ADBR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11524 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-8461-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1894 In Stock |
|
$0.2387 / $0.7200 | Buy Now |
DISTI #
595-SN74LVC139ADBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual Line RoHS: Compliant | 1405 |
|
$0.2320 / $0.6200 | Buy Now |
DISTI #
V72:2272_07352293
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1436 Container: Cut Strips | Americas - 358 |
|
$0.0381 / $0.1104 | Buy Now |
DISTI #
25776845
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SSOP T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 1436 | Americas - 358 |
|
$0.0381 | Buy Now |
|
Bristol Electronics | 937 |
|
RFQ | ||
|
Quest Components | DECODER/DRIVER, LVC/LCX/Z SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 1930 |
|
$0.2219 / $0.5325 | Buy Now |
|
Quest Components | DECODER/DRIVER, LVC/LCX/Z SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 1520 |
|
$0.2592 / $0.6480 | Buy Now |
|
Quest Components | DECODER/DRIVER, LVC/LCX/Z SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 749 |
|
$0.3550 / $0.8875 | Buy Now |
|
Rochester Electronics | SN74LVC139A Dual 2-Line To 4-Line Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 11524 |
|
$0.2367 / $0.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC139ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139ADBR
Texas Instruments
Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 20.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC139ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139DB,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us SSOP1 16-Pin | Nexperia | SN74LVC139ADBR vs 74LVC139DB,112 |
SN74LVC139ADB | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SSOP-16 | Texas Instruments | SN74LVC139ADBR vs SN74LVC139ADB |
935196000118 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBR vs 935196000118 |
74LVC139DB,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | SN74LVC139ADBR vs 74LVC139DB,112 |
SN74LVC139ADBRG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74LVC139ADBR vs SN74LVC139ADBRG4 |
74LVC139DB-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBR vs 74LVC139DB-T |
SN74LVC139ADBE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SSOP-16 | Texas Instruments | SN74LVC139ADBR vs SN74LVC139ADBE4 |
74LVC139DB | Decoder/Driver | Nexperia | SN74LVC139ADBR vs 74LVC139DB |
74LVC139DB | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBR vs 74LVC139DB |