Logic
SN74LVC126APWTG4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74LVC126APWTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LVC126APWTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC126APWTG4 by Texas Instruments

SN74LVC126APWTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
11.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC126APWTG4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74LVC126APWTG4

This table gives cross-reference parts and alternative options found for SN74LVC126APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC126APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LVC125PW-T LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors SN74LVC126APWTG4 vs N74LVC125PW-T
HD74LVC125ATELL LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LVC126APWTG4 vs HD74LVC125ATELL
V62/04656-01XE Enhanced-product four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments SN74LVC126APWTG4 vs V62/04656-01XE
935231720118 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74LVC126APWTG4 vs 935231720118
SN74LVC126APWG4 Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC126APWTG4 vs SN74LVC126APWG4
SN74LVC125AMPWREP LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LVC126APWTG4 vs SN74LVC125AMPWREP
CLVC126AQPWRG4Q1 Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC126APWTG4 vs CLVC126AQPWRG4Q1
SN74LVC126APWE4 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LVC126APWTG4 vs SN74LVC126APWE4
MC74LCX125DTG Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 96-TUBE onsemi SN74LVC126APWTG4 vs MC74LCX125DTG
74LCX126MTCX Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL onsemi SN74LVC126APWTG4 vs 74LCX126MTCX
Part Number Description Manufacturer Compare
PI74LVC125AL Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation SN74LVC126APWTG4 vs PI74LVC125AL
SN74LVC126APW Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC126APWTG4 vs SN74LVC126APW
74LVC125ABQ-Q100 Bus Driver Nexperia SN74LVC126APWTG4 vs 74LVC125ABQ-Q100
MC74LCX125DTR2G Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 2500-REEL onsemi SN74LVC126APWTG4 vs MC74LCX125DTR2G
74LVC125ABQ-Q100X 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us QFN 14-Pin Nexperia SN74LVC126APWTG4 vs 74LVC125ABQ-Q100X
N74LVC125PW LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors SN74LVC126APWTG4 vs N74LVC125PW
CLVC126AQPWRG4Q1 Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 Texas Instruments SN74LVC126APWTG4 vs CLVC126AQPWRG4Q1
MC74LCX125DTG Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 96-TUBE onsemi SN74LVC126APWTG4 vs MC74LCX125DTG
SN74LVC126APWE4 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LVC126APWTG4 vs SN74LVC126APWE4
74LVC126APW-T LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors SN74LVC126APWTG4 vs 74LVC126APW-T

Related Parts for SN74LVC126APWTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC126APWTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC126APWTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC126APWTG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC126APWTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC126APWTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC126APWTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC126APWTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC126APWTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC126APWTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: