Logic
SN74LVC125ADTE4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LVC125ADTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74LVC125ADTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC125ADTE4 by Texas Instruments

SN74LVC125ADTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
13.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVC125ADTE4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LVC125ADTE4

This table gives cross-reference parts and alternative options found for SN74LVC125ADTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC125ADTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC125AD Bus Driver Nexperia SN74LVC125ADTE4 vs 74LVC125AD
MC74LCX125DR2G Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL onsemi SN74LVC125ADTE4 vs MC74LCX125DR2G
74LVC125ADR2G Low Voltage Quad Non-Inverting Buffer, 3-State, 2500-REEL onsemi SN74LVC125ADTE4 vs 74LVC125ADR2G
MC74LCX125D LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi SN74LVC125ADTE4 vs MC74LCX125D
74LCX125MTR Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs STMicroelectronics SN74LVC125ADTE4 vs 74LCX125MTR
74LCX125M Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 1100-TUBE onsemi SN74LVC125ADTE4 vs 74LCX125M
SN74LVC125ADT Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74LVC125ADTE4 vs SN74LVC125ADT
74LCX125M_NL Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74LVC125ADTE4 vs 74LCX125M_NL
935231700112 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74LVC125ADTE4 vs 935231700112
SN74LVC125ADR Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74LVC125ADTE4 vs SN74LVC125ADR
Part Number Description Manufacturer Compare
74LCX125MTR Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs STMicroelectronics SN74LVC125ADTE4 vs 74LCX125MTR
MC74LCX125DR2G Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL onsemi SN74LVC125ADTE4 vs MC74LCX125DR2G
MC74LCX125D LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi SN74LVC125ADTE4 vs MC74LCX125D
SN74LVC125ADT Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74LVC125ADTE4 vs SN74LVC125ADT
74LCX125M_NL Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74LVC125ADTE4 vs 74LCX125M_NL
74LCX125M Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 1100-TUBE onsemi SN74LVC125ADTE4 vs 74LCX125M
74LVC125AS14-13 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated SN74LVC125ADTE4 vs 74LVC125AS14-13
74LVC125ADR2G Low Voltage Quad Non-Inverting Buffer, 3-State, 2500-REEL onsemi SN74LVC125ADTE4 vs 74LVC125ADR2G
74LVC125AD-T Bus Driver Nexperia SN74LVC125ADTE4 vs 74LVC125AD-T
SN74LVC125ADR Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74LVC125ADTE4 vs SN74LVC125ADR

Related Parts for SN74LVC125ADTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC125ADTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC125ADTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC125ADTE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC125ADTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC125ADTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC125ADTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC125ADTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC125ADTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC125ADTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: