Logic
SN74LVC10ARGYR
Texas Instruments
Description: Three-channel, three-input, 1.1V to 3.6V NAND gates 14-VQFN -40 to 125

Overview of SN74LVC10ARGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC10ARGYR Texas Instruments Triple 3-Input Positive-NAND Gate 14-VQFN -40 to 125

Price & Stock for SN74LVC10ARGYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC10ARGYR-ND
DigiKey IC GATE NAND 3CH 3-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 70115
In Stock
  • 3,463 $0.0900
$0.0900 Buy Now
DISTI # 296-13960-1-ND
DigiKey IC GATE NAND 3CH 3-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2558
In Stock
  • 1 $0.4900
  • 10 $0.4170
  • 25 $0.3888
  • 100 $0.3111
  • 250 $0.2889
  • 500 $0.2444
  • 1,000 $0.1889
  • 3,000 $0.0750
$0.0750 / $0.4900 Buy Now
DISTI # 595-SN74LVC10ARGYR
Mouser Electronics Logic Gates Triple 3-Input RoHS: Compliant 2189
  • 1 $0.4700
  • 10 $0.3710
  • 100 $0.2360
  • 1,000 $0.1830
  • 3,000 $0.0750
$0.0750 / $0.4700 Buy Now
Rochester Electronics SN74LVC10A Triple 3-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 70115
  • 1 $0.0875
  • 25 $0.0857
  • 100 $0.0822
  • 500 $0.0788
  • 1,000 $0.0744
$0.0744 / $0.0875 Buy Now
Ameya Holding Limited IC GATE NAND 3CH 3-INP 14-VQFN 49159
RFQ
CHIPMALL.COM LIMITED IC GATE NAND 3CH 3-INP 14VQFN 865
  • 3,000 $0.1414
$0.1414 Buy Now
LCSC VQFN-14-EP(3.5x3.5) Logic Gates ROHS 865
  • 5 $0.2636
  • 50 $0.2067
  • 150 $0.1789
  • 500 $0.1541
  • 3,000 $0.1473
  • 6,000 $0.1432
$0.1432 / $0.2636 Buy Now

CAD Models for SN74LVC10ARGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC10ARGYR by Texas Instruments

SN74LVC10ARGYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
S-PQCC-N14
JESD-609 Code
e4
Length
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14/18,.14SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
12.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. SN74LVC10ARGYR
    Texas Instruments
    Three-channel, three-input, 1.1V to 3.6V NAND gates 14-VQFN -40 to 125
    VS

Related Parts for SN74LVC10ARGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC10ARGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC10ARGYR by Texas Instruments

  • Please alert me when SN74LVC10ARGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC10ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC10ARGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC10ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC10ARGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC10ARGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: