-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC10ADR-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
42132 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-38252-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4962 In Stock |
|
$0.1075 / $0.5000 | Buy Now |
DISTI #
595-SN74LVC10ADR
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-NAND Gate RoHS: Compliant | 4077 |
|
$0.0950 / $0.4000 | Buy Now |
DISTI #
V72:2272_07352187
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 3176 |
|
$0.0152 / $0.0640 | Buy Now |
DISTI #
31665294
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 1714 | Americas - 3176 |
|
$0.0152 / $0.0252 | Buy Now |
|
Bristol Electronics | 5163 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC10A Triple 3-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 42132 |
|
$0.0967 / $0.1138 | Buy Now |
|
Ameya Holding Limited | SN74LVC10ADR 三路 3 输入与非门, 24mA, 1.65 → 3.6 V, 14针 SOIC封装 | 95326 |
|
RFQ | |
|
Perfect Parts Corporation | 17385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC10ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC10ADR
Texas Instruments
Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC10ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC10ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX10M | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74LVC10ADR vs 74LCX10M |
SN74LVC10ANSRG4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LVC10ADR vs SN74LVC10ANSRG4 |
74LCX10MX | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74LVC10ADR vs 74LCX10MX |
74LCX10SJX | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74LVC10ADR vs 74LCX10SJX |
74LVC10AD,112 | 74LVC10A - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | SN74LVC10ADR vs 74LVC10AD,112 |
935260743118 | IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74LVC10ADR vs 935260743118 |
SN74LVC10ADRG4 | Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC10ADR vs SN74LVC10ADRG4 |
SN74LVC10ANSR | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SO -40 to 125 | Texas Instruments | SN74LVC10ADR vs SN74LVC10ANSR |
74LVC10AD,118 | 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74LVC10ADR vs 74LVC10AD,118 |
N74LVC10D | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC10ADR vs N74LVC10D |