Part Details for SN74LVC04ARGYR by Texas Instruments
Overview of SN74LVC04ARGYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74LVC04ARGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13956-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8232 In Stock |
|
$0.0779 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC04ARGYR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 7782 |
|
$0.0680 / $0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PQCC14 | 75 |
|
$0.1258 / $0.1509 | Buy Now |
|
Rochester Electronics | SN74LVC04A Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 957 |
|
$0.0670 / $0.0788 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER 14-QFN | 261918 |
|
RFQ | |
|
NexGen Digital | 200 |
|
RFQ | ||
DISTI #
SMC-SN74LVC04ARGYR
|
Sensible Micro Corporation | Inverters Hex RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2360 |
|
$0.1360 / $0.1520 | RFQ |
|
Chip1Cloud | IC HEX INVERTER 14-QFN | 16000 |
|
RFQ | |
DISTI #
C1S746203028389
|
Chip1Stop | Inverter 6-Element CMOS 14-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.1080 / $0.1350 | Buy Now |
Part Details for SN74LVC04ARGYR
SN74LVC04ARGYR CAD Models
SN74LVC04ARGYR Part Data Attributes
|
SN74LVC04ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC04ARGYR
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, VQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74LVC04ARGYR
This table gives cross-reference parts and alternative options found for SN74LVC04ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC04ABQ | Inverter | Nexperia | SN74LVC04ARGYR vs 74LVC04ABQ |
SN74LVC04ARGYRG4 | 6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 125 | Texas Instruments | SN74LVC04ARGYR vs SN74LVC04ARGYRG4 |
74LVC04ABQ,115 | 74LVC04A - Hex inverter QFN 14-Pin | NXP Semiconductors | SN74LVC04ARGYR vs 74LVC04ABQ,115 |