-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC04APWTG4
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 998 |
|
$0.4380 / $1.0200 | Buy Now |
|
Win Source Electronics | IC INVERTER HEX 1-INPUT 14TSSOP | 124703 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC04APWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC04APWTG4
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC04APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC04APWRG4 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWRG4 |
SN74LVC04APWG4 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWG4 |
SN74LVC04APWTE4 | Hex Inverter 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWTE4 |
SN74LVC04APWT | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWT |
SN74LVC04APWRG3 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWRG3 |
SN74LVC04APWRE4 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWRE4 |
SN74LVC04APW | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APW |
SN74LVC04APWE4 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC04APWTG4 vs SN74LVC04APWE4 |