-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9467
|
Newark | Ic, Gate, Smd, Tssop14, Logic Family/Base Number:74Lvc00, Logic Type:Nand, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC00APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.5300 | Buy Now |
DISTI #
2156-SN74LVC00APW-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57208 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-26570-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1567 In Stock |
|
$0.4097 / $1.0200 | Buy Now |
DISTI #
595-SN74LVC00APW
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 1143 |
|
$0.4060 / $0.9000 | Buy Now |
DISTI #
V99:2348_07352035
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1948 | Americas - 274 |
|
$0.1642 | Buy Now |
DISTI #
61709087
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1948 | Americas - 274 |
|
$0.1642 | Buy Now |
|
Bristol Electronics | 3174 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1800 |
|
$0.0750 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC00APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC00APW
Texas Instruments
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC00APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC00APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC00APWRG4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00APW vs SN74LVC00APWRG4 |
SN74LVC00APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC00APW vs SN74LVC00APWTE4 |
SN74LVC00APWR | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00APW vs SN74LVC00APWR |
PI74LVC00AL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74LVC00APW vs PI74LVC00AL |
SN74LVC00APWRE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00APW vs SN74LVC00APWRE4 |