Logic
SN74LV541ATNSR
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 125

Overview of SN74LV541ATNSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74LV541ATNSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-28671-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1695
In Stock
  • 1 $1.0100
  • 10 $0.7040
  • 25 $0.6260
  • 100 $0.5403
  • 250 $0.4994
  • 500 $0.4747
  • 1,000 $0.4544
  • 2,000 $0.4377
  • 4,000 $0.4239
  • 6,000 $0.4171
  • 10,000 $0.4094
  • 14,000 $0.4050
  • 20,000 $0.4007
$0.4007 / $1.0100 Buy Now
DISTI # 595-SN74LV541ATNSR
Mouser Electronics Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant 1560
  • 1 $0.9800
  • 10 $0.8350
  • 100 $0.6410
  • 500 $0.5670
  • 1,000 $0.4550
  • 2,000 $0.4270
  • 4,000 $0.4060
  • 10,000 $0.3810
$0.3810 / $0.9800 Buy Now
Rochester Electronics SN74LV541AT Octal Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 440
  • 1 $0.5346
  • 25 $0.5239
  • 100 $0.5025
  • 500 $0.4811
  • 1,000 $0.4544
$0.4544 / $0.5346 Buy Now

CAD Models for SN74LV541ATNSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV541ATNSR by Texas Instruments

SN74LV541ATNSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH TWO OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.016 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LV541ATNSR
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 125
    VS

Alternate Parts for SN74LV541ATNSR

This table gives cross-reference parts and alternative options found for SN74LV541ATNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV541ATNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT541AMR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC SN74LV541ATNSR vs MC74VHCT541AMR2
MC74VHCT541AMELG AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMELG
TC74VHCT541AF(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV541ATNSR vs TC74VHCT541AF(EL)
TC74VHCT541F IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV541ATNSR vs TC74VHCT541F
MC74VHCT541AML2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74LV541ATNSR vs MC74VHCT541AML2
MC74VHCT541AMR2 Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74LV541ATNSR vs MC74VHCT541AMR2
MC74VHCT541AMEL AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMEL
SN74LV541ATNSRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74LV541ATNSR vs SN74LV541ATNSRG4
MC74VHCT541AMR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMR2
TC74VHCT541AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV541ATNSR vs TC74VHCT541AF
Part Number Description Manufacturer Compare
MC74VHCT541AMELG AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMELG
TC74VHCT541F IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV541ATNSR vs TC74VHCT541F
SN74LV541ATNSRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74LV541ATNSR vs SN74LV541ATNSRG4
TC74VHCT541AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV541ATNSR vs TC74VHCT541AF
MC74VHCT541AML2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74LV541ATNSR vs MC74VHCT541AML2
MC74VHCT541AMEL AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMEL
MC74VHCT541AMR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC SN74LV541ATNSR vs MC74VHCT541AMR2
74VHCT541ASJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74LV541ATNSR vs 74VHCT541ASJX
MC74VHCT541AMR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74LV541ATNSR vs MC74VHCT541AMR2
74VHCT541ASJ Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74LV541ATNSR vs 74VHCT541ASJ

Related Parts for SN74LV541ATNSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV541ATNSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV541ATNSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV541ATNSR would you like to use for your alert(s)?
  • Please alert me when SN74LV541ATNSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV541ATNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV541ATNSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV541ATNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV541ATNSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV541ATNSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: