Datasheets
SN74LV4053AN by: Texas Instruments

5-V, 2:1 (SPDT), 3-channel analog switch 16-PDIP -40 to 85

Part Details for SN74LV4053AN by Texas Instruments

Overview of SN74LV4053AN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for SN74LV4053AN

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LV4053AN-ND
DigiKey IC SWITCH SPDT X 3 75OHM 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 57990
In Stock
  • 884 $0.3400
$0.3400 Buy Now
DISTI # 296-3832-5-ND
DigiKey IC SWITCH SPDT X 3 75OHM 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube 2180
In Stock
  • 1 $0.8900
  • 10 $0.7830
  • 25 $0.7356
  • 100 $0.6005
  • 250 $0.5578
  • 500 $0.4747
  • 1,000 $0.3798
  • 2,500 $0.3442
  • 5,000 $0.3204
$0.3204 / $0.8900 Buy Now
DISTI # 595-SN74LV4053AN
Mouser Electronics Multiplexer Switch ICs Triple 2-Ch Analog RoHS: Compliant 394
  • 1 $0.8900
  • 10 $0.7820
  • 100 $0.6000
  • 500 $0.4740
  • 1,000 $0.3790
  • 2,500 $0.3440
  • 5,000 $0.3200
  • 10,000 $0.3080
  • 25,000 $0.2960
$0.2960 / $0.8900 Buy Now
Rochester Electronics SN74LV4053A Triple 2-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 57990
  • 1 $0.3427
  • 25 $0.3358
  • 100 $0.3221
  • 500 $0.3084
  • 1,000 $0.2913
$0.2913 / $0.3427 Buy Now
Ameya Holding Limited IC MUX/DEMUX TRIPLE 2X1 16DIP 11374
RFQ

Part Details for SN74LV4053AN

SN74LV4053AN CAD Models

SN74LV4053AN Part Data Attributes:

SN74LV4053AN Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV4053AN Texas Instruments 5-V, 2:1 (SPDT), 3-channel analog switch 16-PDIP -40 to 85
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 50 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Number of Channels 3
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 180 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.3 V
Surface Mount NO
Switch-off Time-Max 28 ns
Switch-on Time-Max 28 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN74LV4053AN

This table gives cross-reference parts and alternative options found for SN74LV4053AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4053AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHC4053N TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC SN74LV4053AN vs 74VHC4053N
74VHC4053N SPDT, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation SN74LV4053AN vs 74VHC4053N
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments SN74LV4053AN vs CD74HC4053PWR
MAX4582LEEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products SN74LV4053AN vs MAX4582LEEE+
MAX4583EGE SPDT, 3 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products SN74LV4053AN vs MAX4583EGE
MC14051BDT Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74LV4053AN vs MC14051BDT
NLAST4052DT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 onsemi SN74LV4053AN vs NLAST4052DT
MAX4583CPE+ SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products SN74LV4053AN vs MAX4583CPE+
CD4016BPWRG4 CMOS Quad Bilateral Switch 14-TSSOP -55 to 125 Texas Instruments SN74LV4053AN vs CD4016BPWRG4
MAX4581ASE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products SN74LV4053AN vs MAX4581ASE+
MC74HC4066D 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi SN74LV4053AN vs MC74HC4066D
MAX4610CUD-T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products SN74LV4053AN vs MAX4610CUD-T

SN74LV4053AN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4053AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4053AN by Texas Instruments

  • Please alert me when SN74LV4053AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV4053AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4053AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV4053AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4053AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4053AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: