Part Details for SN74LV373ATPWTG4 by Texas Instruments
Overview of SN74LV373ATPWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV373ATPWTG4
SN74LV373ATPWTG4 CAD Models
SN74LV373ATPWTG4 Part Data Attributes
|
SN74LV373ATPWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV373ATPWTG4
Texas Instruments
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LV373ATPWTG4
This table gives cross-reference parts and alternative options found for SN74LV373ATPWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV373ATPWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVX373MTCX | onsemi | $0.2589 | Low Voltage Octal Transparent Latch with 3-STATE Outputs, TSSOP-20, 2500-REEL | SN74LV373ATPWTG4 vs 74LVX373MTCX |
SN74LV373APWRG4 | Texas Instruments | $0.1442 | Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125 | SN74LV373ATPWTG4 vs SN74LV373APWRG4 |
HD74LV373AT | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | SN74LV373ATPWTG4 vs HD74LV373AT |
SN74LV373APWTG4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | SN74LV373ATPWTG4 vs SN74LV373APWTG4 |
74LV373PW | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20 | SN74LV373ATPWTG4 vs 74LV373PW |
MC74LVX373DT | Motorola Mobility LLC | Check for Price | 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 | SN74LV373ATPWTG4 vs MC74LVX373DT |
HD74LV373AT | Hitachi Ltd | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | SN74LV373ATPWTG4 vs HD74LV373AT |
74LVX373MTCX | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | SN74LV373ATPWTG4 vs 74LVX373MTCX |
SN74LV373ATPW | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | SN74LV373ATPWTG4 vs SN74LV373ATPW |
SN74LV373APWE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | SN74LV373ATPWTG4 vs SN74LV373APWE4 |