Logic
SN74LV367ADRG4
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of SN74LV367ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LV367ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV367ADRG4 by Texas Instruments

SN74LV367ADRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LV367ADRG4
    Texas Instruments
    LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for SN74LV367ADRG4

This table gives cross-reference parts and alternative options found for SN74LV367ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV367ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV367D-T LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367D-T
74LV367D LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, SO-16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367D
SN74LV367ADR 6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADR
SN74LV367ADE4 6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADE4
74LV367D,112 74LV367 - Hex buffer/line driver (3-State) SOP 16-Pin NXP Semiconductors SN74LV367ADRG4 vs 74LV367D,112
SN74LV367ADG4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADG4
Part Number Description Manufacturer Compare
74LV367D-T LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367D-T
SN74LV367ADE4 6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADE4
74LV367D LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, SO-16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367D
74LV367DB-T LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367DB-T
SN74LV367ADBLE LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADBLE
74LV367D,118 74LV367 - Hex buffer/line driver (3-State) SOP 16-Pin NXP Semiconductors SN74LV367ADRG4 vs 74LV367D,118
SN74LV367ADG4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LV367ADRG4 vs SN74LV367ADG4
74LV367D,112 74LV367 - Hex buffer/line driver (3-State) SOP 16-Pin NXP Semiconductors SN74LV367ADRG4 vs 74LV367D,112
74LV367DB,112 74LV367 - Hex buffer/line driver (3-State) SSOP1 16-Pin NXP Semiconductors SN74LV367ADRG4 vs 74LV367DB,112
74LV367DB LV/LV-A/LVX/H SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, SOT-338-1, SSOP2-16 NXP Semiconductors SN74LV367ADRG4 vs 74LV367DB

Related Parts for SN74LV367ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV367ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV367ADRG4 by Texas Instruments

  • Please alert me when SN74LV367ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV367ADRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV367ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV367ADRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV367ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV367ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: